TDK - Safety Capacitors
3.782 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B81123C1103M189 TTI: B81123C1103M189 TDK Availability: 0In Stock11.600 On Order Expected 24-May-27 Safety Capacitors 0.01uF 500Vac 20% Class Y1 | 0In Stock11.600 On Order Expected 24-May-27 | 10 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | KMK0839-M-E | 16.5 mm | B81123* - Y1 | AEC-Q200 | Reel | |||
Mfr: B32912A3104M189 TTI: B32912A3104M189 TDK Availability: 0In StockSafety Capacitors 0.1uF 330volts 20% X1 | 0In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||
Mfr: B32934B3105K000 TTI: B32934B3105K000 TDK Availability: 0In Stock4.480 On Order Expected 14-Jan-27 Safety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm | 0In Stock4.480 On Order Expected 14-Jan-27 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 500 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 21 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934B3105K | ||||
Mfr: B32033A4104M000 TTI: B32033A4104M000 TDK Availability: 0In Stock6.480 On Order Expected 07-Apr-27 Safety Capacitors 350VAC 0.1uF 20% L/S=22.5mm AEC-Q200 | 0In Stock6.480 On Order Expected 07-Apr-27 | 100 nF | Y2 | 350 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 16.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4104M | ||||
Mfr: B32924C3225M189 TTI: B32924C3225M189 TDK Availability: 0In Stock2.000 On Order Expected 14-Jan-27 Safety Capacitors 2.2uF 305volts 20% X2 | 0In Stock2.000 On Order Expected 14-Jan-27 | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32921C3473M289 TTI: B32921C3473M289 TDK Availability: 0In Stock48.140 On Order Expected 08-Mar-27 Safety Capacitors 0.047uF 305volts 20% X2 | 0In Stock48.140 On Order Expected 08-Mar-27 | 47 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32921C3473K289 TTI: B32921C3473K289 TDK Availability: 0In StockSafety Capacitors 0.047uF 305volts 10% X2 | 0In Stock | 47 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3224M289 TTI: B32922C3224M289 TDK Availability: 0In Stock14.110 On Order Expected 30-Jul-27 Safety Capacitors 0.22uF 305volts 20% X2 | 0In Stock14.110 On Order Expected 30-Jul-27 | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32921C3104M189 TTI: B32921C3104M189 TDK Availability: 0In Stock75.900 On Order Expected Safety Capacitors 0.1uF 305volts 20% X2 | 0In Stock75.900 On Order Expected | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3474K289 TTI: B32922C3474K289 TDK Availability: 0In Stock26.240 On Order Expected Safety Capacitors 0.47uF 305volts 10% X2 | 0In Stock26.240 On Order Expected | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32021A3152M289 TTI: B32021A3152M289 TDK Availability: 0In Stock76.000 On Order Expected Safety Capacitors 1.5 NF 20% 300V FILM CAP MKPY2 LS 10 | 0In Stock76.000 On Order Expected | 1.5 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32021A3102M189 TTI: B32021A3102M189 TDK Availability: 0In Stock98.600 On Order Expected Safety Capacitors 1.0NF 20% 300V FILM CAP MKPY2 LS 10 | 0In Stock98.600 On Order Expected | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: B32922C3154M000 TTI: B32922C3154M000 TDK Availability: 0In Stock76.000 On Order Expected Safety Capacitors 0.15uF 305VAC 20% | 0In Stock76.000 On Order Expected | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32922C3154M | |||||
Mfr: B32922C3474M189 TTI: B32922C3474M189 TDK Availability: 0In Stock16.800 On Order Expected 29-Jan-27 Safety Capacitors 0.47uF 305volts 20% X2 | 0In Stock16.800 On Order Expected 29-Jan-27 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32924C3105M189 TTI: B32924C3105M189 TDK Availability: 0In Stock2.800 On Order Expected 26-Jan-27 Safety Capacitors 1uF 0.1 305 volts X2 | 0In Stock2.800 On Order Expected 26-Jan-27 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32021A3332M189 TTI: B32021A3332M189 TDK Availability: 0In Stock95.200 On Order Expected Safety Capacitors 0.0033uF 300volt 20% Y2 | 0In Stock95.200 On Order Expected | 3.3 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: B32912A5104M000 TTI: B32912A5104M000 TDK Availability: 0In Stock9.600 On Order Expected 26-Jul-27 Safety Capacitors FilmcapMKP X1 100NF 20% 530Vac LS 15mm | 0In Stock9.600 On Order Expected 26-Jul-27 | 100 nF | X1 | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B5 - X1 530V | Bulk | B32912A5104M | ||||
Mfr: B32914A5105M000 TTI: B32914A5105M000 TDK Availability: 0In StockSafety Capacitors 530VAC 1uF 20% MKP X1 LS 27.5mm | 0In Stock | 1 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5105M | ||||
Mfr: B32932A3334K189 TTI: B32932A3334K189 TDK Availability: 0In Stock16.800 On Order Expected 02-Mar-27 Safety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm | 0In Stock16.800 On Order Expected 02-Mar-27 | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 17.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3334M189 B32932A3334M B32932A3334K289 B32932A3334K | |||
Mfr: B32026A3105M000 TTI: B32026A3105M000 TDK Availability: 0In StockSafety Capacitors 1.0uF 300volts 20% Y2 | 0In Stock | 1 uF | Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3202* - Y2 Standard | Bulk | B32026A3105M | ||||
Mfr: B32912A3683M000 TTI: B32912A3683M000 TDK Availability: 0In StockSafety Capacitors 0.068uF 330volts 20% X1 | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3683M | ||||||||
Mfr: B32022B3223K289 TTI: B32022B3223K289 TDK Availability: 0In StockSafety Capacitors .022UF 300VAC 10% Y2 15MMLS | 0In Stock | 22 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32914A5155M000 TTI: B32914A5155M000 TDK Availability: 0In StockSafety Capacitors 530VAC 1.5uF 20% MKP X1 LS 27.5mm | 0In Stock | 1.5 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5155M | ||||
0In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32922C3154K189 TTI: B32922C3154K189 TDK Availability: 0In StockSafety Capacitors 0.15uF 305volts 10% X2 | 0In Stock | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel |