B3202* - Y2 Standard - TDK - Safety Capacitors
173 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32021A3103M289 TTI: B32021A3103M289 TDK Availability: 10.880In Stock5.440 On Order Expected 29-Jan-27 Safety Capacitors 10 NF 20% 300V FILM CAP MKPY2 | 10.880In Stock5.440 On Order Expected 29-Jan-27 | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 12 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32024A3474M000 TTI: B32024A3474M000 TDK Availability: 2.160In Stock55.440 On Order Expected Safety Capacitors 0.47uF 300volts 20% Y2 | 2.160In Stock55.440 On Order Expected | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3202* - Y2 Standard | Bulk | B32024A3474M | |||||
Mfr: B32024A3224M000 TTI: B32024A3224M000 TDK Availability: 18.240In Stock19.200 On Order Expected 16-Feb-27 Safety Capacitors 0.22uF 300volts 20% Y2 | 18.240In Stock19.200 On Order Expected 16-Feb-27 | 220 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3202* - Y2 Standard | Bulk | B32024A3224M | ||||
Mfr: B32022A3223M189 TTI: B32022A3223M189 TDK Availability: 16.500In Stock112.200 On Order Expected Safety Capacitors 22NF 20% 300V FILM CAP MKPY4 | 16.500In Stock112.200 On Order Expected | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 6 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: B32021A3222K000 TTI: B32021A3222K000 TDK Availability: 6.000In StockSafety Capacitors 2.2 NF 10% 300V FILM CAP MKPY2 | 6.000In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222K | ||||
Mfr: B32021A3472M189 TTI: B32021A3472M189 TDK Availability: 10.400In StockSafety Capacitors 0.0047uF 300volt 20% Y2 | 10.400In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Reel | ||||
Mfr: B32024A3105M000 TTI: B32024A3105M000 TDK Availability: 9.760In StockSafety Capacitors 1.0uF 20% 300Vac MKP Y2, LS 27.5MM | 9.760In Stock | 1 uF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3202* - Y2 Standard | Bulk | B32024A3105M | |||||
Mfr: B32021A3102K000 TTI: B32021A3102K000 TDK Availability: 10.000In Stock72.000 On Order Expected Safety Capacitors .001uF 10% 300Vac MKP Y2, LS 10MM | 10.000In Stock72.000 On Order Expected | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3102K | ||||
Mfr: B32024A3334M000 TTI: B32024A3334M000 TDK Availability: 260In StockSafety Capacitors 0.33uF 300volts 20% Y2 | 260In Stock | 330 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3202* - Y2 Standard | Bulk | B32024A3334M | ||||
Mfr: B32022A3473M189 TTI: B32022A3473M189 TDK Availability: 700In StockSafety Capacitors .047UF 300VAC 20% Y2 15MMLS | 700In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32021A3682K289 TTI: B32021A3682K289 TDK Availability: 10.790In StockSafety Capacitors 6800PF 300VAC 10% Y2 10MMLS | 10.790In Stock | 6.8 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32021A3472M000 TTI: B32021A3472M000 TDK Availability: 49.000In StockSafety Capacitors 0.0047uF 300vac 20% Class Y2 | 49.000In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M | ||||
Mfr: B32022A3223M000 TTI: B32022A3223M000 TDK Availability: 35.000In Stock98.000 On Order Expected Safety Capacitors 0.022uF 300volts 20% Y2 | 35.000In Stock98.000 On Order Expected | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3223M | ||||
Mfr: B32021A3222M000 TTI: B32021A3222M000 TDK Availability: 22.000In Stock148.000 On Order Expected Safety Capacitors 0.0022uF 300volt 20% Y2 | 22.000In Stock148.000 On Order Expected | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222M | ||||
Mfr: B32022A3473M000 TTI: B32022A3473M000 TDK Availability: 7.000In Stock35.500 On Order Expected Safety Capacitors 0.047uF 300volts 20% Y2 | 7.000In Stock35.500 On Order Expected | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | B3202* - Y2 Standard | Bulk | B32022A3473M | ||||
Mfr: B32022A3333M000 TTI: B32022A3333M000 TDK Availability: 30.500In StockSafety Capacitors 0.033uF 300volts 20% Y2 | 30.500In Stock | 33 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Bulk | B32022A3333M | ||||
Mfr: B32023A3224M000 TTI: B32023A3224M000 TDK Availability: 6.300In Stock36.000 On Order Expected 22-Jan-27 Safety Capacitors 0.22uF 300volts 20% Y2 | 6.300In Stock36.000 On Order Expected 22-Jan-27 | 220 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3202* - Y2 Standard | Bulk | B32023A3224M | ||||
Mfr: B32022A3823M000 TTI: B32022A3823M000 TDK Availability: 3.000In StockSafety Capacitors 0.082uF 300volts 20% Y2 | 3.000In Stock | 82 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32022A3823M | |||||
Mfr: B32022A3153M000 TTI: B32022A3153M000 TDK Availability: 48.000In StockSafety Capacitors 0.015uF 300volts 20% Y2 | 48.000In Stock | 15 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3153M | ||||
Mfr: B32021A3222M289 TTI: B32021A3222M289 TDK Availability: 0In Stock121.000 On Order Expected Safety Capacitors 2.2 NF 20% 300V FILM CAP MKPY2 | 0In Stock121.000 On Order Expected | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | |||||
Mfr: B32021A3103M189 TTI: B32021A3103M189 TDK Availability: 0In Stock36.300 On Order Expected 31-Mar-27 Safety Capacitors .01UF 300VAC 20% Y2 10MMLS | 0In Stock36.300 On Order Expected 31-Mar-27 | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32021A3332M289 TTI: B32021A3332M289 TDK Availability: 0In Stock38.000 On Order Expected Safety Capacitors 3.3NF 20% 300V FILM CAP MKPY2 LS10 | 0In Stock38.000 On Order Expected | 3.3 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | |||||
Mfr: B32021A3152M289 TTI: B32021A3152M289 TDK Availability: 0In Stock76.000 On Order Expected Safety Capacitors 1.5 NF 20% 300V FILM CAP MKPY2 LS 10 | 0In Stock76.000 On Order Expected | 1.5 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32021A3102M189 TTI: B32021A3102M189 TDK Availability: 0In Stock98.600 On Order Expected Safety Capacitors 1.0NF 20% 300V FILM CAP MKPY2 LS 10 | 0In Stock98.600 On Order Expected | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: B32021A3332M189 TTI: B32021A3332M189 TDK Availability: 0In Stock95.200 On Order Expected Safety Capacitors 0.0033uF 300volt 20% Y2 | 0In Stock95.200 On Order Expected | 3.3 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Reel |