B3292*H/J - X2 High Humidity - TDK - Safety Capacitors
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922H3334K000 TTI: B32922H3334K000 TDK Availability: 21.500In Stock6.000 On Order Expected 16-Nov-26 Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.33 F 10 305Vac LS 15mm | 21.500In Stock6.000 On Order Expected 16-Nov-26 | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 17.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3334K | ||||
Mfr: B32923H3474K000 TTI: B32923H3474K000 TDK Availability: 0In StockSafety Capacitors 0.47uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 470 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 16.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3474K | ||||||
Mfr: B32923H3105K000 TTI: B32923H3105K000 TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 1.0 F 20 305Vac LS 22.5mm | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 22 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3105K | ||||
Mfr: B32922H3474K000 TTI: B32922H3474K000 TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.47 F 10 305Vac LS 15mm | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 18.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3474K | ||||
Mfr: B32922H3394M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.39uF 20% 305VAC MKP X2 AEC-Q200 | 0In Stock | 390 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3394M | |||||||
Mfr: B32923H3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 1.5 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 29.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3155K | ||||||
Mfr: B32922H3104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.1 F 10 305Vac LS 15mm | 0In Stock | 15 mm (0.591 in) | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3104K | |||||||||||||||||
Mfr: B32922H3154K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 150 nF | 305 VAC | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | 10 % | 2 Pin | 12.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3154K | |||||||||
Mfr: B32922H3204K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.2uF 10% 305VAC MKP X2 AEC-Q200 | Not Available Online | 200 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3204K | |||
0In Stock | 305 VAC | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*H/J - X2 High Humidity | AEC-Q200 | Reel | |||||||||||
Mfr: B32924J3335M000 TTI: B32924J3335M000 TDK Availability: 0In StockSafety Capacitors 3.3uF 20% 305VAC MKP X2 AEC-Q200 | 0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924J3335M | |||||
Mfr: B32922H3154K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors .15UF 305VAC 10% X2 15MMLS | 0In Stock | Safety Film Capacitors | B3292*H/J - X2 High Humidity | Ammo Pack | ||||||||||||||||||||
Mfr: B32924H3105K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 1 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3105K | |||||
Mfr: B32924H3225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 2.2 F 10 305Vac LS 27.5mm | 0In Stock | 27.5 mm (1.083 in) | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3225K | |||||||||||||||||
Mfr: B32924H3475K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 4.7 F 10 305Vac LS 27.5mm | 0In Stock | 4.7 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 36.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3475K | ||||
Mfr: B32923H3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 16 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3224K | ||||||
Mfr: B32924J3225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 16 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924J3225K | |||||
Mfr: B32926H3335K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 3.3 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 16 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 28.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3335K | ||||||
0In Stock | Safety Film Capacitors | B3292*H/J - X2 High Humidity | Bulk | B32922H3474K3 | ||||||||||||||||||||
Mfr: B32926H3475K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 4.7 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 18 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 32.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3475K | ||||||
Mfr: B32923H3564K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 560 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 18.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3564K | ||||||
Mfr: B32923J3684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 20% 305VAC MKP X2 AEC-Q200 | 0In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 20.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923J3684M | ||||||
Mfr: B32926H3156K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 15uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 15 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 33 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 48 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3156K | ||||||
Mfr: B32926H3685K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 6.8uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 6.8 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 20 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 39.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3685K | ||||||
Mfr: B32924H3684K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 680 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3684K |