B3293* - X2 Heavy Duty - TDK - Safety Capacitors
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32932A3104M189 TTI: B32932A3104M189 TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .1uF 20% 305Vac LS 15mm | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3104K289 B32932A3104K B32932A3104K189 B32932A3104M289 B32932A3104M | |||
Mfr: B32933A3684K000 TTI: B32933A3684K000 TDK Availability: 540In Stock12.960 On Order Expected 02-Mar-27 Safety Capacitors FILM CAP X2 0.68uF 1 0% 305Vac LS 22.5mm | 540In Stock12.960 On Order Expected 02-Mar-27 | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3684K | |||||
Mfr: B32932A3224K000 TTI: B32932A3224K000 TDK Availability: 1.000In Stock22.000 On Order Expected 25-Jan-27 Safety Capacitors FILM CAP 2 15uF 10% 305Vac LS 37.5mm | 1.000In Stock22.000 On Order Expected 25-Jan-27 | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 14.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3224K | |||||
Mfr: B32932A3474M000 TTI: B32932A3474M000 TDK Availability: 300In StockSafety Capacitors FILM CAP 470nF 20% 305Vac LS 15 mm | 300In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3474M | ||||
Mfr: B32933A3334K189 TTI: B32933A3334K189 TDK Availability: 1.200In StockSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.33 F 10 305Vac LS 22.5mm | 1.200In Stock | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | |||||
Mfr: B32933A3334K000 TTI: B32933A3334K000 TDK Availability: 1.890In Stock10.080 On Order Expected 01-Apr-27 Safety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm | 1.890In Stock10.080 On Order Expected 01-Apr-27 | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3334K | ||||
Mfr: B32932A3104M289 TTI: B32932A3104M289 TDK Availability: 3.840In StockSafety Capacitors AEC-Q200, X2 .1uF 20% 305Vac LS 15mm | 3.840In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3104K289 B32932A3104K B32932A3104K189 B32932A3104M B32932A3104M189 | ||||||
Mfr: B32932A3104K000 TTI: B32932A3104K000 TDK Availability: 0In Stock46.000 On Order Expected Safety Capacitors ILM CAP 0.1uF 10% 305VAC LS 15mm | 0In Stock46.000 On Order Expected | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3104K | ||||
Mfr: B32934B3105K000 TTI: B32934B3105K000 TDK Availability: 0In Stock4.480 On Order Expected 14-Jan-27 Safety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm | 0In Stock4.480 On Order Expected 14-Jan-27 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 500 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 21 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934B3105K | ||||
Mfr: B32932A3334K000 TTI: B32932A3334K000 TDK Availability: 0In Stock12.000 On Order Expected 26-Apr-27 Safety Capacitors 305VAC 0.33uF 10% L/S=15mm | 0In Stock12.000 On Order Expected 26-Apr-27 | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 17.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3334K | |||||
Mfr: B32933B3474K000 TTI: B32933B3474K000 TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 22.5mm | 0In Stock | 470 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 16.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933B3474K | ||||||
Mfr: B32933A3104K000 TTI: B32933A3104K000 TDK Availability: 0In StockSafety Capacitors FILM CAP .1uF 10% 305Vac LS 22.5mm | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 15 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3104K | ||||
Mfr: B32932A3334K189 TTI: B32932A3334K189 TDK Availability: 0In Stock16.800 On Order Expected 02-Mar-27 Safety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm | 0In Stock16.800 On Order Expected 02-Mar-27 | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 17.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3334M189 B32932A3334M B32932A3334K289 B32932A3334K | |||
Mfr: B32933B3474K189 TTI: B32933B3474K189 TDK Availability: 0In StockSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 10 305Vac LS 22.5mm | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 16.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | ||||
Mfr: B32932A3473K000 TTI: B32932A3473K000 TDK Availability: 0In StockSafety Capacitors FILM CAP 47nF 10% 500VDC | 0In Stock | 47 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 10.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3473K | ||||
Mfr: B32932A3683K000 TTI: B32932A3683K000 TDK Availability: 0In StockSafety Capacitors FILM CAP 0.068 uF 20% LS 27.5mm | 0In Stock | 68 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 10.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3683K | ||||
Mfr: B32932A3473K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200,X2 .047uF 10% 305Vac LS 15mm | 0In Stock | 47 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 10.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | |||||
Mfr: B32932A3224K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .22uF 10% 305Vac LS 15mm | 0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 14.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | B32932A3224M B32932A3224M289 B32932A3224K B32932A3224K189 | ||||||
Mfr: B32933A3105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1uF 20% 2pin L/S=22.5mm | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3105M | ||||
Mfr: B32934A3684K189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 27.5mm | Not Available Online | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 500 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | |||||
Mfr: B32934B3225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 2.2uF 10% MKT X2 LS 27.5mm | 0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 500 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 27.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934B3225K | ||||
Mfr: B32932A3224M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .22uF 20% 305Vac LS 15mm | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 14.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | B32932A3224K B32932A3224K189 B32932A3224K289 B32932A3224M | ||||
Mfr: B32932A3104M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.1uF 20% L/S=15mm AEC-Q200D | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3104M | ||||
Not Available Online | 470 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3474K B32932A3474K189 B32932A3474M | ||||||
Mfr: B32933A3684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.68uF 2 0% 305Vac LS 22.5mm | 0In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3684M |