• Supercapacitors / Ultracapacitors

EDLC041720 - TDK - Supercapacitors / Ultracapacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDLC041720-050-2F-13
TTI: Not Assigned
TDK
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
5000 uF
3.2 VDC
SMD/SMT
20 mm
17 mm
Vertical
EDLC / Supercaps
- 20 C
+ 60 C
0.4 mm
EDLC041720
Datasheet
Mfr: EDLC041720-100-2F-13
TTI: Not Assigned
TDK
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
10 uF
3.2 VDC
SMD/SMT
20 mm
17 mm
Vertical
EDLC / Supercaps
- 20 C
+ 60 C
0.4 mm
EDLC041720
Datasheet
Mfr: EDLC041720-150-2F-13
TTI: Not Assigned
TDK
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
15 uF
3.2 VDC
SMD/SMT
20 mm
17 mm
Vertical
EDLC / Supercaps
- 20 C
+ 60 C
0.4 mm
EDLC041720