• Supercapacitors / Ultracapacitors

EDLC252520 - TDK - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDLC252520-351-2F-21
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors EDLC 350mF 5.5volts 70mOhm

Not Available Online

Call
or
View Details
350000 uF
5.5 VDC
SMD/SMT
25 mm
20 mm
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
2.5 mm
EDLC252520
Tray