• Supercapacitors / Ultracapacitors

EDLC381420 - TDK - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDLC381420-501-2F-70
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.2VDC 500mF Small Size

Not Available Online

Call
or
View Details
500000 uF
3.2 VDC
SMD/SMT
20 mm
14 mm
70 mOhms
Vertical
EDLC / Supercaps
- 30 C
+ 85 C
3.8 mm
EDLC381420
Tray