TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1608B301CTAH0 TTI: MMZ1608B301CTAH0 TDK Availability: 12.000In Stock44.000 On Order Expected 26-Jan-27 Ferrite Beads 300 OHM 25% | 12.000In Stock44.000 On Order Expected 26-Jan-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B301CTAH0 - | |||||
28.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R600ATA00 - | ||||||
Mfr: MMZ1005AFZ181VT000 TTI: MMZ1005AFZ181VT000 TDK Availability: 80.000In StockFerrite Beads 0402 180ohms 150mA HiSpd Signal Line | 80.000In Stock | MMZ-V | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 150 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005AFZ181VT000 - | |||||
160.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 300 mA | 25 % | 260 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y241CT000 - | ||||||
Mfr: MPZ1005S600CT000 TTI: MPZ1005S600CT000 TDK Availability: 130.000In StockFerrite Beads 60 OHM POWER | 130.000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.5 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S600CT000 - | |||||
Mfr: MMZ0603S102HT000 TTI: MMZ0603S102HT000 TDK Availability: 45.000In Stock120.000 On Order Expected 26-Jan-27 Ferrite Beads 1K OHM 25% FERRITE BEAD | 45.000In Stock120.000 On Order Expected 26-Jan-27 | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 200 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S102HT000 - | |||||
Mfr: MMZ1005S121CT000 TTI: MMZ1005S121CT000 TDK Availability: 40.000In Stock350.000 On Order Expected Ferrite Beads 120 OHM LOW SPEED SIGNAL | 40.000In Stock350.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S121CT000 - | |||||
Mfr: MMZ1005S601CT000 TTI: MMZ1005S601CT000 TDK Availability: 280.000In Stock1.970.000 On Order Expected Ferrite Beads 600 OHM 25% | 280.000In Stock1.970.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601CT000 - | |||||
Mfr: MMZ1005S102ETD25 TTI: MMZ1005S102ETD25 TDK Availability: 10.000In StockFerrite Beads 0402 1000ohms 250mA Signal Line AEC-Q200 | 10.000In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S102ETD25 - | ||||
Mfr: MMZ1608Y601BTA00 TTI: MMZ1608Y601BTA00 TDK Availability: 4.000In Stock28.000 On Order Expected Ferrite Beads 600 OHM LOW SPEED SIGNAL | 4.000In Stock28.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y601BTA00 - | |||||
40.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 40 Ohms | 550 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y400CT000 - | ||||||
Mfr: MMZ0603S241CT000 TTI: MMZ0603S241CT000 TDK Availability: 60.000In StockFerrite Beads 240 OHM 25% FERRITE BEAD | 60.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 570 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S241CT000 - | |||||
Mfr: MPZ1608S260ATDH5 TTI: MPZ1608S260ATDH5 TDK Availability: 12.000In Stock20.000 On Order Expected 15-Jun-27 Ferrite Beads 0603 26ohms 6000mA Power Line AEC-Q200 | 12.000In Stock20.000 On Order Expected 15-Jun-27 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S260ATDH5 - | ||||
Mfr: MMZ1608Q102BTD25 TTI: MMZ1608Q102BTD25 TDK Availability: 4.000In StockFerrite Beads 0603 1000ohms 200mA Signal Line AEC-Q200 | 4.000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Q102BTD25 - | ||||
Mfr: MMZ1005Y182CT000 TTI: MMZ1005Y182CT000 TDK Availability: 40.000In StockFerrite Beads 0402 1800ohms 200mA HiSpd Signal Line | 40.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 150 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y182CT000 - | |||||
Mfr: MMZ1608D241CTD25 TTI: MMZ1608D241CTD25 TDK Availability: 4.000In StockFerrite Beads 0603 240ohms 300mA Signal Line AEC-Q200 | 4.000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608D241CTD25 - | ||||
28.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S301ATA00 - | ||||||
308.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R121ATA00 - | ||||||
92.000In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608A152ETA00 - | ||||||
Mfr: MMZ1608Y152B TTI: MMZ1608Y152B TDK Availability: 48.000In StockFerrite Beads COMPLETE MFG PN 810-MMZ1608Y152BTA00 | 48.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y152BTA00 | |||||
Mfr: MPZ2012S101AT000 TTI: MPZ2012S101AT000 TDK Availability: 0In Stock816.000 On Order Expected Ferrite Beads 100ohms 4A 20mOhms 0805 Ferrite Chip | 0In Stock816.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S101AT000 - | |||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S300AT000 - | ||||||
Mfr: MPZ2012S221AT000 TTI: MPZ2012S221AT000 TDK Availability: 0In Stock1.180.000 On Order Expected Ferrite Beads 220ohms 3A 40mOhms 0805 Ferrite Chip | 0In Stock1.180.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S221AT000 - | |||||
Mfr: MPZ2012S601ATD25 TTI: MPZ2012S601ATD25 TDK Availability: 0In Stock1.656.000 On Order Expected Ferrite Beads 0805 600ohms 2000mA Power Line AEC-Q200 | 0In Stock1.656.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S601ATD25 - | ||||
Mfr: MPZ2012S102AT000 TTI: MPZ2012S102AT000 TDK Availability: 0In Stock1.248.000 On Order Expected Ferrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip | 0In Stock1.248.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S102AT000 - |