TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1005Y601CT000 TTI: MMZ1005Y601CT000 TDK Availability: 0In StockFerrite Beads 600 OHM HIGH FREQUENCY | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 250 mA | 25 % | 540 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y601CT000 - | |||||
Mfr: MMZ1608A222BTA00 TTI: MMZ1608A222BTA00 TDK Availability: 0In StockFerrite Beads 2.2K OHM HIGH IMPEDANCE | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608A222BTA00 - | |||||
Mfr: MMZ1005Y471CTD25 TTI: MMZ1005Y471CTD25 TDK Availability: 0In StockFerrite Beads 0402 470ohms 250mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 250 mA | 25 % | 470 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y471CTD25 - | ||||
Mfr: KMZ1608RHR600ATD25 TTI: KMZ1608RHR600ATD25 TDK Availability: 0In StockFerrite Beads 60MHz .1Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608RHR600ATD25 - | ||||
Mfr: MAF1005GAD251DT000 TTI: MAF1005GAD251DT000 TDK Availability: 0In Stock150.000 On Order Expected 08-Dec-26 Ferrite Beads 0402 0.110ohm 1250mA Noise Suppress Fltr | 0In Stock150.000 On Order Expected 08-Dec-26 | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 250 Ohms | 1.25 A | 110 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005GAD251DT000 - | ||||||
Mfr: MMZ1005S102ET000 TTI: MMZ1005S102ET000 TDK Availability: 0In Stock30.000 On Order Expected 16-Mar-27 Ferrite Beads 1K OHM 25% | 0In Stock30.000 On Order Expected 16-Mar-27 | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S102ET000 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S181ATA00 - | ||||||
Mfr: MMZ1608R601ATA00 TTI: MMZ1608R601ATA00 TDK Availability: 0In Stock32.000 On Order Expected 01-Apr-27 Ferrite Beads 600 OHM 25% .5A | 0In Stock32.000 On Order Expected 01-Apr-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R601ATA00 - | |||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608Y600BTA00 - | ||||||
Mfr: MPZ1608D600BTA00 TTI: MPZ1608D600BTA00 TDK Availability: 0In StockFerrite Beads 60ohms 1.2A 100mOhms 0603 Ferrite Chip | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608D600BTA00 - | |||||
Mfr: KPZ1608SHR102ATD25 TTI: KPZ1608SHR102ATD25 TDK Availability: 0In StockFerrite Beads 1kMHz 0.3Ohm 25% 1608 AEC-Q200 | 0In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KPZ1608SHR102ATD25 - | ||||
Mfr: KPZ1608SHR121ATDH5 TTI: KPZ1608SHR121ATDH5 TDK Availability: 0In StockFerrite Beads 120MHz 0.045Ohm 25% 1608 AEC-Q200 | 0In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KPZ1608SHR121ATDH5 - | ||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608Y101BTD25 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D121CT000 - | ||||||
Mfr: MMZ1608B301CTDH5 TTI: MMZ1608B301CTDH5 TDK Availability: 0In StockFerrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B301CTDH5 - | ||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608D220CTAH0 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R301ATA00 - | ||||||
0In Stock | MMZ-H Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 600 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S241HTD25 - | |||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S121ATDH5 - | |||||
| MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S121ATA00 - | |||||||
Mfr: MMZ1005B121CT000 TTI: MMZ1005B121CT000 TDK Availability: 0In Stock10.000 On Order Expected 16-Feb-27 Ferrite Beads 120 OHM 25% | 0In Stock10.000 On Order Expected 16-Feb-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005B121CT000 - | |||||
Mfr: MPZ2012S300ATD25 TTI: MPZ2012S300ATD25 TDK Availability: 0In StockFerrite Beads 0805 30ohms 6000mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 10 Ohms | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S300ATD25 - | ||||
Mfr: MPZ1005F330ET000 TTI: MPZ1005F330ET000 TDK Availability: 0In StockFerrite Beads 0402 33ohms 550mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005F330ET000 - | |||||
Mfr: MMZ0603D330CT000 TTI: MMZ0603D330CT000 TDK Availability: 0In Stock990.000 On Order Expected Ferrite Beads 33 OHM 25% FERRITE BEAD | 0In Stock990.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D330CT000 - | |||||
Mfr: MMZ0603AFY560VT000 TTI: MMZ0603AFY560VT000 TDK Availability: 0In StockFerrite Beads LTE Wi-Fi 56Ohms 125mA 0603 | 0In Stock | MMZ-V | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 56 Ohms | 125 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603AFY560VT000 - |