TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ2012S300ATD25 TTI: MPZ2012S300ATD25 TDK Availability: 0In StockFerrite Beads 0805 30ohms 6000mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 10 Ohms | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S300ATD25 - | ||||
Mfr: MMZ1608Y102BTD25 TTI: MMZ1608Y102BTD25 TDK Availability: 0In StockFerrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y102BTD25 - | ||||
Mfr: MMZ1005A182ET000 TTI: MMZ1005A182ET000 TDK Availability: 0In StockFerrite Beads 1.8KOHM SIGNAL LINE | 0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 40 % | 2.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005A182ET000 - | |||||
Mfr: MMZ1005B800CT000 TTI: MMZ1005B800CT000 TDK Availability: 0In StockFerrite Beads 80 OHM SIGNAL LINE | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 450 mA | 25 % | 190 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005B800CT000 - | |||||
Mfr: MPZ1608S471ATA00 TTI: MPZ1608S471ATA00 TDK Availability: 0In StockFerrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S471ATA00 - | |||||
0In Stock | MMZ-E | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S182ET000 - | ||||||||
Mfr: MMZ1005AFZ151VT000 TTI: MMZ1005AFZ151VT000 TDK Availability: 0In StockFerrite Beads 0402 150ohms 200mA HiSpd Signal Line | 0In Stock | MMZ-V | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005AFZ151VT000 - | |||||
0In Stock | MMZ-H Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 360 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S102HTD25 - | |||||
Mfr: MPZ1005F330ET000 TTI: MPZ1005F330ET000 TDK Availability: 0In StockFerrite Beads 0402 33ohms 550mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005F330ET000 - | |||||
Mfr: MMZ0603D330CT000 TTI: MMZ0603D330CT000 TDK Availability: 0In Stock990.000 On Order Expected Ferrite Beads 33 OHM 25% FERRITE BEAD | 0In Stock990.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D330CT000 - | |||||
Mfr: MMZ0603AFY560VT000 TTI: MMZ0603AFY560VT000 TDK Availability: 0In StockFerrite Beads LTE Wi-Fi 56Ohms 125mA 0603 | 0In Stock | MMZ-V | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 56 Ohms | 125 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603AFY560VT000 - | |||||
Mfr: MMZ1005F221ET000 TTI: MMZ1005F221ET000 TDK Availability: 0In StockFerrite Beads 0402 220ohms 25% General Signal Line | 0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 150 mA | 25 % | 2.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F221ET000 - | |||||
Mfr: MMZ1005S102CTD25 TTI: MMZ1005S102CTD25 TDK Availability: 0In StockFerrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S102CTD25 - | ||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S221ATD25 - | |||||
Mfr: MMZ0603S601CT000 TTI: MMZ0603S601CT000 TDK Availability: 0In StockFerrite Beads 600 OHM 25% FERRITE BEAD | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 100 mA | 25 % | 1.45 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S601CT000 - | |||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.7 A | 10 Ohms | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S300CT000 - | ||||||
Mfr: MPZ1608Y221BTA00 TTI: MPZ1608Y221BTA00 TDK Availability: 0In Stock144.000 On Order Expected Ferrite Beads 220ohms 1.5A 100mOhm 0603 Ferrite Chip | 0In Stock144.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608Y221BTA00 - | |||||
Mfr: MMZ1608Q221BTA00 TTI: MMZ1608Q221BTA00 TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 220ohm, 400mohm | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q221BTA00 - | |||||
Mfr: MPZ1005S331ETD25 TTI: MPZ1005S331ETD25 TDK Availability: 0In StockFerrite Beads 0402 330ohms 700mA Power Line AEC-Q200 | 0In Stock | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S331ETD25 - | ||||
0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 280 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S601HT000 - | ||||||
Mfr: MMZ1005S121CTD25 TTI: MMZ1005S121CTD25 TDK Availability: 0In StockFerrite Beads 0402 120ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S121CTD25 - | ||||
Mfr: MMZ0603S800HTD25 TTI: MMZ0603S800HTD25 TDK Availability: 0In StockFerrite Beads 0603 0.18ohm 25% 520mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 520 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S800HTD25 - | ||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 240 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D330CT000 - | ||||||
0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 150 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y182CTD25 - | |||||
Mfr: MAF1608GAD201LTAH0 TTI: MAF1608GAD201LTAH0 TDK Availability: 0In StockFerrite Beads 0603 30ohms 2.3A Noise Suprsn filter | 0In Stock | MAF | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 2.3 A | 59 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.75 mm | Reel | MAF1608GAD201LTAH0 - |