MPZ - TDK - Ferrite Beads
131 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ2012S601AT000 TTI: MPZ2012S601AT000 TDK Availability: 240.000In Stock1.280.000 On Order Expected Ferrite Beads 600ohms 2A 100mOhms 0805 Ferrite Chip | 240.000In Stock1.280.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S601AT000 - | |||||
Mfr: MPZ1608S102ATA00 TTI: MPZ1608S102ATA00 TDK Availability: 720.000In Stock216.000 On Order Expected Ferrite Beads 1000ohm 0.8A 300mOhm 0603 Ferrite Chip | 720.000In Stock216.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S102ATA00 - | |||||
Mfr: MPZ2012S331AT000 TTI: MPZ2012S331AT000 TDK Availability: 68.000In Stock568.000 On Order Expected Ferrite Beads 330ohms 2.5A 50mOhms 0805 Ferrite Chip | 68.000In Stock568.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S331AT000 - | |||||
Mfr: MPZ1608B471ATA00 TTI: MPZ1608B471ATA00 TDK Availability: 2.264.000In StockFerrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip | 2.264.000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608B471ATA00 - | |||||
Mfr: MPZ1608S331ATA00 TTI: MPZ1608S331ATA00 TDK Availability: 648.000In StockFerrite Beads 330ohms 1.7A 80mOhms 0603 Ferrite Chip | 648.000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S331ATA00 - | |||||
Mfr: MPZ1608S101ATAH0 TTI: MPZ1608S101ATAH0 TDK Availability: 392.000In Stock1.852.000 On Order Expected Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip | 392.000In Stock1.852.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S101ATAH0 - | |||||
Mfr: MPZ1608D101BTA00 TTI: MPZ1608D101BTA00 TDK Availability: 268.000In Stock504.000 On Order Expected Ferrite Beads 100ohms 1A 60mOhms 0603 Ferrite Chip | 268.000In Stock504.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608D101BTA00 - | |||||
Mfr: MPZ1608S300ATAH0 TTI: MPZ1608S300ATAH0 TDK Availability: 224.000In Stock2.264.000 On Order Expected Ferrite Beads 30ohms 5A 10mOhms 0603 Ferrite Chip | 224.000In Stock2.264.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 10 Ohms | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S300ATAH0 - | |||||
Mfr: MPZ1608S600ATAH0 TTI: MPZ1608S600ATAH0 TDK Availability: 0In Stock212.000 On Order Expected Ferrite Beads 60ohms 3.5A 20mOhms 0603 Ferrite Chip | 0In Stock212.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S600ATAH0 - | |||||
Mfr: MPZ2012S102ATD25 TTI: MPZ2012S102ATD25 TDK Availability: 16.000In Stock800.000 On Order Expected Limited Supply Ferrite Beads 0805 1000ohms 1500mA Power Line AEC-Q200 | 16.000In Stock800.000 On Order Expected Limited Supply | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S102ATD25 - | ||||
Mfr: MPZ1005S121CT000 TTI: MPZ1005S121CT000 TDK Availability: 320.000In Stock200.000 On Order Expected 16-Feb-27 Ferrite Beads 120 OHM POWER LINE | 320.000In Stock200.000 On Order Expected 16-Feb-27 | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.2 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S121CT000 - | |||||
Mfr: MPZ1608S121ATAH0 TTI: MPZ1608S121ATAH0 TDK Availability: 16.000In Stock36.000 On Order Expected 16-Feb-27 Ferrite Beads 120ohms 2A 45mOhms 0603 Ferrite Chip | 16.000In Stock36.000 On Order Expected 16-Feb-27 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S121ATAH0 - | |||||
Mfr: MPZ1608R391ATA00 TTI: MPZ1608R391ATA00 TDK Availability: 12.000In StockFerrite Beads 390ohms 1.2A 120mOhm 0603 Ferrite Chip | 12.000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 1.2 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608R391ATA00 - | |||||
Mfr: MPZ1005S600CT000 TTI: MPZ1005S600CT000 TDK Availability: 130.000In StockFerrite Beads 60 OHM POWER | 130.000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.5 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S600CT000 - | |||||
Mfr: MPZ1608S260ATDH5 TTI: MPZ1608S260ATDH5 TDK Availability: 12.000In Stock20.000 On Order Expected 15-Jun-27 Ferrite Beads 0603 26ohms 6000mA Power Line AEC-Q200 | 12.000In Stock20.000 On Order Expected 15-Jun-27 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S260ATDH5 - | ||||
Mfr: MPZ2012S101AT000 TTI: MPZ2012S101AT000 TDK Availability: 0In Stock816.000 On Order Expected Ferrite Beads 100ohms 4A 20mOhms 0805 Ferrite Chip | 0In Stock816.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S101AT000 - | |||||
Mfr: MPZ2012S221AT000 TTI: MPZ2012S221AT000 TDK Availability: 0In Stock1.180.000 On Order Expected Ferrite Beads 220ohms 3A 40mOhms 0805 Ferrite Chip | 0In Stock1.180.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S221AT000 - | |||||
Mfr: MPZ2012S601ATD25 TTI: MPZ2012S601ATD25 TDK Availability: 0In Stock1.656.000 On Order Expected Ferrite Beads 0805 600ohms 2000mA Power Line AEC-Q200 | 0In Stock1.656.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S601ATD25 - | ||||
Mfr: MPZ2012S102AT000 TTI: MPZ2012S102AT000 TDK Availability: 0In Stock1.248.000 On Order Expected Ferrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip | 0In Stock1.248.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S102AT000 - | |||||
Mfr: MPZ1608S601ATA00 TTI: MPZ1608S601ATA00 TDK Availability: 0In Stock1.100.000 On Order Expected 09-Mar-27 Ferrite Beads 600ohms 1A 150mOhms 0603 Ferrite Chip | 0In Stock1.100.000 On Order Expected 09-Mar-27 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S601ATA00 - | |||||
Mfr: MPZ1608S221ATA00 TTI: MPZ1608S221ATA00 TDK Availability: 0In Stock2.348.000 On Order Expected Ferrite Beads 220ohms 2.2A 50mOhms 0603 Ferrite Chip | 0In Stock2.348.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S221ATA00 - | |||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S300AT000 - | ||||||
Mfr: MPZ2012S221ATD25 TTI: MPZ2012S221ATD25 TDK Availability: 0In Stock344.000 On Order Expected Ferrite Beads 0805 220ohms 3000mA Power Line AEC-Q200 | 0In Stock344.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S221ATD25 - | ||||
Mfr: MPZ2012S101ATD25 TTI: MPZ2012S101ATD25 TDK Availability: 0In Stock36.000 On Order Expected 19-Jan-27 Ferrite Beads 0805 100ohms@100MHz 4.0A AEC-Q200 | 0In Stock36.000 On Order Expected 19-Jan-27 | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S101ATD25 - | ||||
Mfr: MPZ1608S102ATD25 TTI: MPZ1608S102ATD25 TDK Availability: 0In Stock268.000 On Order Expected Ferrite Beads 0603 1000ohms 800mA Power Line AEC-Q200 | 0In Stock268.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S102ATD25 - |