TDK - Coupled Inductors
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82477D4223M900 TTI: B82477D4223M900 TDK Availability: 25.550In StockCoupled Inductors 22uH 20% 3.11A AEC-Q200 | 25.550In Stock | B82477D4*M900 | 20 % | 2.8 A | 78 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4223M9 | |||||
Mfr: B82472D6333M000 TTI: B82472D6333M000 TDK Availability: 9.000In StockCoupled Inductors 33uH 20% 0.290ohm AEC-Q200 | 9.000In Stock | B82472D6 | 20 % | 1.35 A | 290 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6333M | |||||
Mfr: B82477D4472M900 TTI: B82477D4472M900 TDK Availability: 0In StockCoupled Inductors 4.7uH 20% 5.24A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 5 A | 26 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4472M9 | |||||
Mfr: B82477D4683M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 68uH 20% 1.89A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 1.55 A | 215 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4683M9 | |||||
0In Stock | ERUC23 | 1.4 uH | 26.8 mm | 13.8 mm | 14 mm | - 40 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82559S4142M23 B82559S4142M023 | ||||||||
Mfr: B82477D6392M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 3.9uH 20% 7.05A 0.018ohm AEC-Q200 | 0In Stock | B82477D6 | 3.9 uH | 15.6 uH | 20 % | 7.05 A | 18 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: B82477D4682M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 6.8uH 20% 35mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 4.15 A | 35 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4682M | |||||
Mfr: B82477D4103M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 10uH 20% 4.54A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 3.75 A | 42 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4103M9 | |||||
Mfr: B82472D6153M000 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 15uH 20% 0.158ohm AEC-Q200 | 0In Stock | B82472D6 | 20 % | 1.85 A | 158 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6153M | |||||
Mfr: B82477C6473M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 47uH 20% 3.02A 85ohm AEC-Q200 | Not Available Online | B82477C6 | AEC-Q200 | Reel | |||||||||||||||
Mfr: B82472D6473M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 47uH 20% 0.438ohm AEC-Q200 | Not Available Online | B82472D6 | 20 % | 1.1 A | 438 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6473M | |||||
Mfr: B82477D4202M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 2uH 20% 6.22A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 5.75 A | 20 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4202M9 | |||||
Mfr: B82477D4333M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 33uH 20% 2.68A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 2.3 A | 110 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4333M9 | |||||
Mfr: B82477D4202M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 2uH 20% 20mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 5.75 A | 20 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4202M | |||||
Mfr: B82477D4302M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 3uH 20% 22mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 5.5 A | 22 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4302M | |||||
Mfr: B82477C6333M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 33uH 20% 3.02A 69ohm AEC-Q200 | 0In Stock | B82477C6 | AEC-Q200 | Reel | |||||||||||||||
Mfr: B82477D4223M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 22uH 20% 78mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 2.8 A | 78 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4223M | |||||
Mfr: B82477D6153M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 15uH 20% 4.92A 0.035ohm AEC-Q200 | 0In Stock | B82477D6 | 15 uH | 60 uH | 20 % | 8.7 A | 35 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: B82477D4333M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 33uH 20% 110mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 2.3 A | 110 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4333M | |||||
Mfr: B82472D6472M000 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 4.7uH 20% 0.053ohm AEC-Q200 | 0In Stock | B82472D6 | 20 % | 3.3 A | 53 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6472M | |||||
Mfr: B82477D6223M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 22uH 20% 3.85A 0.053ohm AEC-Q200 | 0In Stock | B82477D6 | 22 uH | 88 uH | 20 % | 7.2 A | 53 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: B82477D6682M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 6.8uH 20% 6.4A 0.021ohm AEC-Q200 | Not Available Online | B82477D6 | 6.8 uH | 27.2 uH | 20 % | 11.8 A | 17 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | ||||
Not Available Online | ERUC23 | 2.8 uH | 26.8 mm | 13.8 mm | 13.8 mm | - 40 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82559S5282M23 B82559S5282M023 | ||||||||
0In Stock | ERUC23 | 3.2 uH | 26.8 mm | 13.8 mm | 13.7 mm | - 40 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82559S6322M23 B82559S6322M023 | ||||||||
Mfr: B82477D4682M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 6.8uH 20% 4.75A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 4.15 A | 35 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4682M9 |