• RF Inductors - Leaded

TDK - RF Inductors - Leaded

1.554 Results
1.554 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82144A2105J000
TTI: B82144A2105J000
TDK
Availability:

13.500In Stock

End of Life
RF Inductors - Leaded 1000uH 0.2A 3.8ohms

13.500In Stock

Call
or
View Details
HF Choke
Axial
1 mH
5 %
200 mA
350 mOhms
- 55 C
+ 125 C
60
12 MHz
Standard
PCB Mount
12 mm
12 mm
5.2 mm
Ferrite
B82141
Reel
B82144A2105J
Datasheet
Mfr: B82144A2107J000
TTI: B82144A2107J000
TDK
Availability:

7.500In Stock

15.000 On Order
Expected 22-Jan-27
End of Life
RF Inductors - Leaded 100000uH 0.02A 420ohms

7.500In Stock

15.000 On Order
Expected 22-Jan-27
Call
or
View Details
HF Choke
Axial
100 mH
5 %
20 mA
350 mOhms
- 55 C
+ 125 C
30
12 MHz
Standard
PCB Mount
12 mm
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2107J
Datasheet
Mfr: B82144A2224J000
TTI: B82144A2224J000
TDK
Availability:

33.000In Stock

RF Inductors - Leaded 220uH 0.4A 1.6ohms

33.000In Stock

Please adjust quantity to Min / Mult value
HF Choke
Axial
220 uH
5 %
400 mA
95 Ohms
- 55 C
+ 125 C
50
Standard
PCB Mount
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2224J
Datasheet
Mfr: B78148S1105J000
TTI: B78148S1105J000
TDK
Availability:

16.000In Stock

RF Inductors - Leaded HF-CHOKE BC 1000UH 5%

16.000In Stock

Please adjust quantity to Min / Mult value
RF Choke
Radial
9.2 mm x 4 mm
Unshielded
1 mH
5 %
130 mA
14 Ohms
- 55 C
+ 125 C
50
1.6 MHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78148S
Reel
B78148S1105J
Datasheet
Mfr: B78108S1104J000
TTI: B78108S1104J000
TDK
Availability:

205.000In Stock

End of Life
RF Inductors - Leaded 100uH 370mA 1.7ohms

205.000In Stock

Call
or
View Details
HF Choke
Axial
100 uH
5 %
370 mA
130 mOhms
- 55 C
+ 125 C
70
Standard
PCB Mount
9.2 mm
4 mm
B44066
Reel
B78108S1104J
Datasheet
Mfr: B78108S1105J000
TTI: B78108S1105J000
TDK
Availability:

85.000In Stock

End of Life
RF Inductors - Leaded 1000uH 130mA 14ohms

85.000In Stock

Call
or
View Details
HF Choke
Axial
1 mH
5 %
130 mA
4.18 mOhms
- 55 C
+ 125 C
50
Standard
PCB Mount
9.2 mm
4 mm
B44066
Reel
B78108S1105J
Datasheet
Mfr: B78108S1473J000
TTI: B78108S1473J000
TDK
Availability:

50.000In Stock

15.000 On Order
Expected 12-Mar-27
End of Life
RF Inductors - Leaded 47uH 450mA 1.1ohms

50.000In Stock

15.000 On Order
Expected 12-Mar-27
Call
or
View Details
HF Choke
Axial
47 uH
5 %
450 mA
130 mOhms
- 55 C
+ 125 C
45
Standard
PCB Mount
9.2 mm
4 mm
B78108
Reel
B78108S1473J
Datasheet
Mfr: B82144A2103K000
TTI: B82144A2103K000
TDK
Availability:

103.500In Stock

RF Inductors - Leaded 10uH 1.4A 0.22ohms

103.500In Stock

Please adjust quantity to Min / Mult value
HF Choke
Axial
10 uH
10 %
1.4 A
95 Ohms
- 55 C
+ 125 C
60
Standard
PCB Mount
12 mm
5.2 mm
Ferrite
B82141
Reel
B82144A2103K
Datasheet
Mfr: B82144B1105J000
TTI: B82144B1105J000
TDK
Availability:

5.000In Stock

RF Inductors - Leaded HF-CHOKE LBC 1000UH 5%

5.000In Stock

Please adjust quantity to Min / Mult value
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
1 mH
5 %
280 mA
4.2 Ohms
- 55 C
+ 125 C
60
2.2 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1105J
Datasheet
Mfr: B82144A2104J000
TTI: B82144A2104J000
TDK
Availability:

139.500In Stock

RF Inductors - Leaded 100uH 0.6A 0.7ohms

139.500In Stock

Please adjust quantity to Min / Mult value
HF Choke
Axial
100 uH
5 %
600 mA
350 mOhms
- 55 C
+ 125 C
50
12 MHz
Standard
PCB Mount
12 mm
12 mm
5.2 mm
Ferrite
B82141
Reel
B82144A2104J
Datasheet
Mfr: B82111E0000C028
TTI: B82111E0000C028
TDK
Availability:

8.000In Stock

End of Life
RF Inductors - Leaded VHF-CHOKE 680UH 0.2A

8.000In Stock

Call
or
View Details
VHF Choke
Axial
6 mm x 26 mm
Unshielded
680 uH
20 %
200 mA
14 Ohms
- 55 C
+ 125 C
19 MHz
Standard
PCB Mount
26 mm
6 mm
Ferrite
B82111E
Reel
B82111EC28
Datasheet
Mfr: B78148S1475J000
TTI: B78148S1475J000
TDK
Availability:

54.000In Stock

RF Inductors - Leaded HF-CHOKE BC 4700UH 5%

54.000In Stock

Please adjust quantity to Min / Mult value
RF Choke
Radial
9.2 mm x 4 mm
Unshielded
4.7 mH
5 %
55 mA
78 Ohms
- 55 C
+ 125 C
35
700 kHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78148S
Reel
B78148S1475J
Datasheet
Mfr: B78108S1222K000
TTI: B78108S1222K000
TDK
Availability:

5.000In Stock

End of Life
RF Inductors - Leaded 2.2uH 1000mA .25ohms

5.000In Stock

Call
or
View Details
HF Choke
Axial
2.2 uH
10 %
1 A
280 mOhms
- 55 C
+ 125 C
55
Standard
PCB Mount
9.2 mm
4 mm
B78108
Reel
B78108S1222K
Datasheet
Mfr: B82141A1104J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Other Available Inventory
Obsolete
RF Inductors - Leaded HF-CHOKE SBC 100UH 5%

Not Available Online

Other Available Inventory
Call
or
View Details
RF Choke
Axial
3 mm x 6.8 mm
Unshielded
100 uH
5 %
170 mA
3.5 Ohms
- 55 C
+ 125 C
60
5.3 MHz
Standard
PCB Mount
6.8 mm
3 mm
Ferrite
B82141A
Reel
B82141A1104J
Datasheet
Mfr: B82144A2474J000
TTI: B82144A2474J000
TDK
Availability:

0In Stock

19.500 On Order
Expected
RF Inductors - Leaded 470uH 0.28A 2.5ohms

0In Stock

19.500 On Order
Expected
Please adjust quantity to Min / Mult value
HF Choke
Axial
470 uH
5 %
280 mA
95 Ohms
- 55 C
+ 125 C
40
Standard
PCB Mount
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2474J
Datasheet
Mfr: B78108S1475J000
TTI: B78108S1475J000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 4700uH 55mA 78ohms

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
4.7 mH
5 %
55 mA
78 Ohms
- 55 C
+ 125 C
35
700 kHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108
Reel
B78108S1475J
Datasheet
Mfr: B82144A2223K000
TTI: B82144A2223K000
TDK
Availability:

0In Stock

RF Inductors - Leaded 22uH 1.1A 0.35ohms

0In Stock

Please adjust quantity to Min / Mult value
HF Choke
Axial
22 uH
10 %
1.1 A
350 mOhms
- 55 C
+ 125 C
50
12 MHz
Standard
PCB Mount
12 mm
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2223K
Datasheet
Mfr: B82144A2473J000
TTI: B82144A2473J000
TDK
Availability:

0In Stock

RF Inductors - Leaded 47uH 0.8A 0.5ohms

0In Stock

Please adjust quantity to Min / Mult value
HF Choke
Axial
47 uH
5 %
800 mA
95 Ohms
- 55 C
+ 125 C
40
Standard
PCB Mount
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2473J
Datasheet
Mfr: B78108S1474J000
TTI: B78108S1474J000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 470uH 170mA 7.9ohms

Not Available Online

Call
or
View Details
HF Choke
Axial
470 uH
5 %
170 mA
7.9 Ohms
- 55 C
+ 125 C
70
2.2 MHz
Standard
PCB Mount
9.2 mm
4 mm
B78108
Reel
B78108S1474J
Datasheet
Mfr: B82144A2225J000
TTI: B82144A2225J000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 2200uH 0.12A 9.0ohms

Not Available Online

Call
or
View Details
HF Choke
Axial
2.2 mH
5 %
120 mA
95 Ohms
- 55 C
+ 125 C
60
Standard
PCB Mount
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2225J
Datasheet
Mfr: B78108S1224J000
TTI: B78108S1224J000
TDK
Availability:

0In Stock

10.000 On Order
Expected 13-Nov-26
End of Life
RF Inductors - Leaded 220uH 250mA 3.3ohms

0In Stock

10.000 On Order
Expected 13-Nov-26
Call
or
View Details
HF Choke
Axial
220 uH
5 %
250 mA
3.3 Ohms
- 55 C
+ 125 C
70
3.7 MHz
Standard
PCB Mount
9.2 mm
4 mm
B78108
Reel
B78108S1224J
Datasheet
Mfr: B82144B1474J000
TTI: B82144B1474J000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded HF-CHOKE LBC 470UH 5%

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
470 uH
5 %
400 mA
2.2 Ohms
- 55 C
+ 125 C
30
2.9 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1474J
Datasheet
Mfr: B82144A2226J000
TTI: B82144A2226J000
TDK
Availability:

0In Stock

RF Inductors - Leaded 22000uH 0.04A 120ohms

0In Stock

Please adjust quantity to Min / Mult value
HF Choke
Axial
22 mH
5 %
40 mA
95 Ohms
- 55 C
+ 125 C
50
Standard
PCB Mount
12 mm
5.2 mm
Ferrite
B82144
Reel
B82144A2226J
Datasheet
Mfr: B82144B1226J000
TTI: B82144B1226J000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded HF-CHOKE LBC 22000UH 5%

Not Available Online

Call
or
View Details
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
22 mH
5 %
40 mA
120 Ohms
- 55 C
+ 125 C
50
400 kHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
B82144B1226J
Datasheet
Mfr: B78108S1683J000
TTI: B78108S1683J000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 68 UH 5% HF-CHOKE

Not Available Online

Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
68 uH
5 %
410 mA
1.35 Ohms
- 55 C
+ 125 C
40
6.5 MHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
Reel
  • 1
  • 2
  • 3
  • 4