TDK - Thermistors - NTC
2.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57421V2103J062 TTI: B57421V2103J062 TDK Availability: 40.000In Stock72.000 On Order Expected NTC Thermistors 0805 10K 5% B-3650 NTC | 40.000In Stock72.000 On Order Expected | Standard | 4000 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2103J62 | ||||
41.000In Stock | NTC Element, M891, leaded NTC | 10 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K103J | ||||||||
Mfr: B57421V2102J062 TTI: B57421V2102J062 TDK Availability: 78.000In StockNTC Thermistors COMPLETE MFG PN 871-B57421V2102J62 | 78.000In Stock | Standard | 4000 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102J62 | ||||
3.500In Stock | Bulk | |||||||||||||||||||
2.500In Stock | B25675 | Bulk | ||||||||||||||||||
Mfr: B58100A0323A000 TTI: B58100A0323A000 TDK Availability: 30.000In StockNTC Thermistors OHM NTC THERMISTOR | 30.000In Stock | Bulk | ||||||||||||||||||
35.000In Stock | Bulk | |||||||||||||||||||
Mfr: B57471V2104J062 TTI: B57471V2104J062 TDK Availability: 48.000In Stock126.000 On Order Expected NTC Thermistors 0805 100K 5% B-4480 NTC | 48.000In Stock126.000 On Order Expected | Standard | 4386 K, 4455 K, 4480 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2104J62 | ||||
Mfr: B57421V2223J062 TTI: B57421V2223J062 TDK Availability: 0In Stock117.000 On Order Expected 18-Jun-27 NTC Thermistors 0805 22K 5% B-4000 NTC | 0In Stock117.000 On Order Expected 18-Jun-27 | Standard | 3940 K, 3980 K, 4000 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2223J62 | ||||
Mfr: NTCG163JF103FT1S TTI: NTCG163JF103FT1S TDK Availability: 0In Stock136.000 On Order Expected NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603 | 0In Stock136.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103FT1S - | |||
Mfr: B57351V5103J060 TTI: B57351V5103J060 TDK Availability: 0In Stock292.000 On Order Expected NTC Thermistors 0603 10K 5% B-4000 NTC | 0In Stock292.000 On Order Expected | Standard | 4000 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5103J60 | |||
Mfr: B57861S0103A039 TTI: B57861S0103A039 TDK Availability: 0In Stock49.000 On Order Expected NTC Thermistors 10K OHM 1% NTC | 0In Stock49.000 On Order Expected | Surface temperature measurement, T850 | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 350 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103A39 | |||
Mfr: NTCG163JF103FTDS TTI: NTCG163JF103FTDS TDK Availability: 0In Stock128.000 On Order Expected NTC Thermistors 0603 10K OHM 1% NTC AEC-Q200 125C | 0In Stock128.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103FTDS - | |||
Mfr: B57230V2103F260 TTI: B57230V2103F260 TDK Availability: 0In Stock150.000 On Order Expected NTC Thermistors 0402 10K 1% B-3455 NTC | 0In Stock150.000 On Order Expected | Standard | 3455 K | 10 kOhms | 150 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | |||||
Mfr: B57351V5103H060 TTI: B57351V5103H060 TDK Availability: 0In Stock84.000 On Order Expected NTC Thermistors 10K OHM 3% NTC | 0In Stock84.000 On Order Expected | Standard | 4000 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5103H60 | |||
Mfr: NTCG103JF103FT1S TTI: NTCG103JF103FT1S TDK Availability: 0In Stock240.000 On Order Expected NTC Thermistors 0402 10K OHM 1% NTC AEC-Q200 150C | 0In Stock240.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG103JF103FT1S - | |||
0In Stock | Automotive | 4282 K | 100 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
Mfr: B57371V2104H060 TTI: B57371V2104H060 TDK Availability: 0In StockNTC Thermistors 0603 100K H60 B-4480 NTC Thermistor | 0In Stock | NTC THERMISTOR ICL, S364 21mm | 4480 K | 100 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2104H60 | ||||
0In Stock | NTC Element, M891, leaded NTC | 4300 K | 10 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K103K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3950 K | 3.3 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K332J | |||||||
0In Stock | NTC, Leaded NTC, lead spacing | 3460 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103F2 | ||||
Mfr: B57820M0561A005 TTI: B57820M0561A005 TDK Availability: Not Available OnlineNTC Thermistors 39.6 Ohms 3930 1.5% | Not Available Online | NTC Element, M820 | 3930 K | 39.6 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | 1.3 mm | 1.3 mm | Reel | B57820M561A5 | ||||
Mfr: B57421V2473J062 TTI: B57421V2473J062 TDK Availability: 0In StockNTC Thermistors 0805 47K J62 B-4000 NTC Thermistor | 0In Stock | Standard | 3940 K, 3980 K, 4000 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2473J62 | ||||
Mfr: B57541G1103F000 TTI: B57541G1103F000 TDK Availability: 0In Stock1.000 On Order Expected 14-Jan-27 NTC Thermistors 10kOhm Tol 1% AEC-Q200 | 0In Stock1.000 On Order Expected 14-Jan-27 | NTC, glass element | 3492 K | 10 kOhms | 18 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1103F | |||
Mfr: B57352V5223H060 TTI: B57352V5223H060 TDK Availability: 0In StockNTC Thermistors 0603 22K 3% B-4480 NTC | 0In Stock | Automotive | 4480 K | 22 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5223H60 |