TDK - Thermistors - PTC
910 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B59707A0120A062 TTI: B59707A0120A062 TDK Availability: 52.000In Stock550.000 On Order Expected PTC Thermistors 1210 80VDC 50mA PTC Overcurrent | 52.000In Stock550.000 On Order Expected | Surface Mount Limit Temperature Sensor | PCB Mount | SMD/SMT | Reel | B59707A120A62 | |||||||
Mfr: B59412C1130B070 TTI: B59412C1130B070 TDK Availability: 9.500In Stock57.500 On Order Expected PTC Thermistors 440volts 120ohms ICL AEC-Q200 | 9.500In Stock57.500 On Order Expected | Inrush Current Limiter SMD Type | 120 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | AEC-Q100 | Ammo Pack | B59412C1130B70 | ||
Mfr: B59883C0120A070 TTI: B59883C0120A070 TDK Availability: 18.500In Stock81.000 On Order Expected PTC Thermistors 883A 120A 70 5X2.5 PTC Thermistor | 18.500In Stock81.000 On Order Expected | Over Current Protection Leaded Disk Style | 120 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Ammo Pack | B59883C120A70 | |||
Mfr: B59607A0120A062 TTI: B59607A0120A062 TDK Availability: 486.000In Stock196.000 On Order Expected 24-Feb-27 PTC Thermistors SMD 1210 24V Overcurrent Prot. | 486.000In Stock196.000 On Order Expected 24-Feb-27 | Surface Mount Limit Temperature Sensor | PCB Mount | SMD/SMT | Reel | B59607A120A62 | |||||||
Mfr: B59975C0120A070 TTI: B59975C0120A070 TDK Availability: 41.000In Stock20.000 On Order Expected 17-Mar-27 PTC Thermistors 3.0A 1.8ohms | 41.000In Stock20.000 On Order Expected 17-Mar-27 | Over Current Protection Leaded Disk Style | 1.8 Ohms | 25 % | PCB Mount | Radial | Bulk | B59975C120A70 | |||||
Mfr: B59890C0120A070 TTI: B59890C0120A070 TDK Availability: 27.000In Stock58.000 On Order Expected PTC Thermistors 0.2A 150ohms | 27.000In Stock58.000 On Order Expected | Over Current Protection Leaded Disk Style | 150 Ohms | 25 % | PCB Mount | Radial | Bulk | B59890C120A70 | |||||
Mfr: B59219J0130A020 TTI: B59219J0130A020 TDK Availability: 35.500In Stock34.500 On Order Expected PTC Thermistors 560 V AC, AEC-Q200 AEC-Q200 | 35.500In Stock34.500 On Order Expected | Surface Mount OverCurrent PTC | 100 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | AEC-Q200 | Tray | B59219J130A20 | ||
Mfr: B59875C0120A070 TTI: B59875C0120A070 TDK Availability: 2.000In Stock15.000 On Order Expected 16-Apr-27 PTC Thermistors 1.0A 65ohms | 2.000In Stock15.000 On Order Expected 16-Apr-27 | Over Current Protection Leaded Disk Style | 65 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Reel | B59875C120A70 | |||
116.500In Stock | Over Current Protection Leaded Disk Style | 25 Ohms | 25 % | PCB Mount | Radial | Bulk | B59980C120A70 | ||||||
Mfr: B59215P1120A062 TTI: B59215P1120A062 TDK Availability: 39.000In Stock29.000 On Order Expected 29-Jan-27 PTC Thermistors 80Vdc 210mA 25ohms PTC Overcurrent | 39.000In Stock29.000 On Order Expected 29-Jan-27 | Inrush Current Limiter Housing Type | 25 Ohms | 25 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Reel | B59215P1120A62 | |||
Mfr: B59215J0130A020 TTI: B59215J0130A020 TDK Availability: 7.000In Stock12.000 On Order Expected PTC Thermistors 280Vac, 400Vdc 22ohms AEC-Q200 | 7.000In Stock12.000 On Order Expected | Surface Mount OverCurrent PTC | 22 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | AEC-Q200 | Reel | B59215J130A20 | ||
Mfr: B59970C0120A070 TTI: B59970C0120A070 TDK Availability: 4.500In Stock35.500 On Order Expected PTC Thermistors 3.0A 9.4ohms | 4.500In Stock35.500 On Order Expected | Over Current Protection Leaded Disk Style | 9.4 Ohms | 25 % | PCB Mount | Radial | Reel | B59970C120A70 | |||||
Mfr: B59807A0090A062 TTI: B59807A0090A062 TDK Availability: 416.000In StockPTC Thermistors 1210 230Vdc 40mA PTC Overcurrent | 416.000In Stock | Inrush Current Limiter Leaded Disk Type | PCB Mount | SMD/SMT | Reel | B59807A90A62 | |||||||
Mfr: B59622A0090A062 TTI: B59622A0090A062 TDK Availability: 140.000In Stock76.000 On Order Expected PTC Thermistors 0603 60Vdc 20mA PTC Overcurrent | 140.000In Stock76.000 On Order Expected | Surface Mount Limit Temperature Sensor | 220 Ohms | 25 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Reel | B59622A90A62 | |||
Mfr: B59990C0120A070 TTI: B59990C0120A070 TDK Availability: 48.000In Stock45.000 On Order Expected PTC Thermistors 0.7A 55ohms | 48.000In Stock45.000 On Order Expected | Over Current Protection Leaded Disk Style | 55 Ohms | 25 % | PCB Mount | Radial | Bulk | B59990C120A70 | |||||
25.000In Stock | Over Current Protection Leaded Disk Style | 800 mOhms | 25 % | PCB Mount | Radial | Box | B59955C120A70 | ||||||
Mfr: B59995C0120A070 TTI: B59995C0120A070 TDK Availability: 5.000In Stock18.000 On Order Expected 26-Nov-26 PTC Thermistors 0.7A 13ohms | 5.000In Stock18.000 On Order Expected 26-Nov-26 | Over Current Protection Leaded Disk Style | 13 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | B59995C120A70 | |||
Mfr: B59872C0120A070 TTI: B59872C0120A070 TDK Availability: 64.000In Stock15.000 On Order Expected 26-Feb-27 PTC Thermistors 1.0A 35ohms | 64.000In Stock15.000 On Order Expected 26-Feb-27 | Over Current Protection Leaded Disk Style | 35 Ohms | 25 % | PCB Mount | Radial | Bulk | B59872C120A70 | |||||
Mfr: B59840C0120A070 TTI: B59840C0120A070 TDK Availability: 3.000In Stock5.000 On Order Expected 29-Jan-27 PTC Thermistors PTC Thermistor C 840A 120A 70 16X2,5 | 3.000In Stock5.000 On Order Expected 29-Jan-27 | Over Current Protection Leaded Disk Style | 6 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | B59840C120A70 | |||
Mfr: B59870C0120A070 TTI: B59870C0120A070 TDK Availability: 20.000In Stock26.000 On Order Expected PTC Thermistors Thru-hole Coated 110V Overcurrent | 20.000In Stock26.000 On Order Expected | Over Current Protection Leaded Disk Style | 25 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Reel | B59870C120A70 | |||
Mfr: B59606A0110A062 TTI: B59606A0110A062 TDK Availability: 34.000In Stock42.000 On Order Expected 29-Dec-26 PTC Thermistors 1210 24Vdc 180mA PTC Overcurrent | 34.000In Stock42.000 On Order Expected 29-Dec-26 | Surface Mount Limit Temperature Sensor | 27 Ohms | 25 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Reel | B59606A110A62 | |||
Mfr: B59980C0080A070 TTI: B59980C0080A070 TDK Availability: 34.000In Stock214.000 On Order Expected PTC Thermistors PTC Thermistor C 980A 80A 70 5x1 | 34.000In Stock214.000 On Order Expected | Over Current Protection Leaded Disk Style | 25 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | B59980C80A70 | |||
Mfr: B59860C0130A070 TTI: B59860C0130A070 TDK Availability: 20.000In Stock50.000 On Order Expected 30-Mar-27 PTC Thermistors 860A 130A 70 8X2.5 PTC Thermistor | 20.000In Stock50.000 On Order Expected 30-Mar-27 | Over Current Protection Leaded Disk Style | Bulk | B59860C130A70 | |||||||||
Mfr: B59810C0130A070 TTI: B59810C0130A070 TDK Availability: 7.000In StockPTC Thermistors 810A 130A 70 20X2.5 PTC Thermistor | 7.000In Stock | Inrush Current Limiter Leaded Disk Type | 3.5 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Ammo Pack | B59810C130A70 | |||
Mfr: B59830C0130A070 TTI: B59830C0130A070 TDK Availability: 15.000In Stock21.500 On Order Expected PTC Thermistors 830A 130A 70 16X2.5 PTC Thermistor | 15.000In Stock21.500 On Order Expected | Over Current Protection Leaded Disk Style | 5 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | B59830C130A70 |