TDK - Varistors
3.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72530T0600K062 TTI: B72530T0600K062 TDK Availability: 22.000In Stock176.000 On Order Expected Varistors 1210 60V 200A 200pF | 22.000In Stock176.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 200 A | 2 J | 200 pF | - 55 C | + 125 C | Reel | B72530T600K62 | |||||
Mfr: B72210S0421K101 TTI: B72210S0421K101 TDK Availability: 201.000In StockVaristors 420VAC 10% 10mm StandarD | 201.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 135 pF | - 40 C | + 105 C | Bulk | B72210S421K101 | |||||
Mfr: B72214S0111K101 TTI: B72214S0111K101 TDK Availability: 16.000In Stock20.000 On Order Expected 21-Jan-27 Varistors 115VAC 10% 14mm StandarD | 16.000In Stock20.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 14 mm | 4.5 kA | 30 J | 730 pF | - 40 C | + 105 C | Bulk | B72214S111K101 | |||||
Mfr: B72214S0231K101 TTI: B72214S0231K101 TDK Availability: 13.000In Stock26.500 On Order Expected 28-Jan-27 Varistors 230VAC 10% 14mm StandarD | 13.000In Stock26.500 On Order Expected 28-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 60 J | 380 pF | - 40 C | + 105 C | Bulk | B72214S231K101 | |||||
Mfr: B72220S0301K101 TTI: B72220S0301K101 TDK Availability: 21.350In Stock170.100 On Order Expected Varistors 300VAC 10% 20mm StandarD | 21.350In Stock170.100 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 580 pF | - 40 C | + 105 C | Box | B72220S301K101 | |||||
Mfr: B72650M0271K072 TTI: B72650M0271K072 TDK Availability: 61.000In Stock199.000 On Order Expected Varistors 275VAC 10% 3225mm | 61.000In Stock199.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 8.6 J | 50 pF | - 40 C | + 85 C | Reel | B72650M271K72 | |||||
Mfr: B72650M0301K072 TTI: B72650M0301K072 TDK Availability: 121.000In Stock52.000 On Order Expected 09-Mar-27 Varistors 300VAC 10% 3225mm | 121.000In Stock52.000 On Order Expected 09-Mar-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 9.6 J | 45 pF | - 40 C | + 85 C | Reel | B72650M301K72 | |||||
Mfr: B72510T0040M062 TTI: B72510T0040M062 TDK Availability: 117.000In Stock204.000 On Order Expected Varistors 0805 4.0V 100A | 117.000In Stock204.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 100 A | 100 mJ | 700 pF | - 55 C | + 125 C | Reel | B72510T40M62 | |||||
Mfr: B72540E0350K062 TTI: B72540E0350K062 TDK Availability: 42.000In Stock14.000 On Order Expected 24-Feb-27 Varistors 2220 35Vrms 1000A | 42.000In Stock14.000 On Order Expected 24-Feb-27 | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 1 kA | 7.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E350K62 | ||||
Mfr: B72500E8250L060 TTI: B72500E8250L060 TDK Availability: 52.000In Stock440.000 On Order Expected Varistors 25Vrms 5A | 52.000In Stock440.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 51.9 V | 120 V | 5 A | 50 mJ | 10 pF | - 55 C | + 125 C | AEC-Q100 | Reel | B72500E8250L60 | ||||
Mfr: B72220S0300K101 TTI: B72220S0300K101 TDK Availability: 23.750In StockVaristors 30VAC 10% 20mm StandarD | 23.750In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 2 kA | 26 J | 9.35 nF | - 40 C | + 105 C | Bulk | B72220S300K101 | |||||
Mfr: B72220S1300K102 TTI: B72220S1300K102 TDK Availability: 16.000In Stock2.750 On Order Expected 30-Dec-26 Varistors 30VAC 10% 20mm AEC-Q200 | 16.000In Stock2.750 On Order Expected 30-Dec-26 | Disc Varistor, Auto-Grade 20mm | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 23 mm | 2 kA | 100 J | 9.4 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S20K30AUTO | ||||
Mfr: B72220S0200K101 TTI: B72220S0200K101 TDK Availability: 53.250In StockVaristors 20VAC 10% 20mm StandarD | 53.250In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 2 kA | 18 J | 13 nF | - 40 C | + 105 C | Bulk | B72220S200K101 | |||||
Mfr: B72220S0321K101 TTI: B72220S0321K101 TDK Availability: 18.750In Stock60.750 On Order Expected Varistors 320VAC 10% 20mm StandarD | 18.750In Stock60.750 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 8 kA | 184 J | 540 pF | - 40 C | + 105 C | Bulk | B72220S321K101 | |||||
Mfr: B72220S0400K101 TTI: B72220S0400K101 TDK Availability: 55.750In StockVaristors 40VAC 10% 20mm StandarD | 55.750In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 37 J | 6.75 nF | - 40 C | + 105 C | Bulk | B72220S400K101 | |||||
Mfr: B72220S0511K101 TTI: B72220S0511K101 TDK Availability: 23.750In Stock78.750 On Order Expected Varistors 510VAC 10% 20mm StandarD | 23.750In Stock78.750 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 2.5 kA | 190 J | 340 pF | - 40 C | + 105 C | Bulk | B72220S511K101 | |||||
Mfr: B72220S0750K101 TTI: B72220S0750K101 TDK Availability: 17.200In Stock37.500 On Order Expected Varistors 75VAC 10% 20mm StandarD | 17.200In Stock37.500 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 6.5 kA | 40 J | 2.9 nF | - 40 C | + 105 C | Box | B72220S750K101 | |||||
Mfr: B72520T0400K062 TTI: B72520T0400K062 TDK Availability: 18.000In Stock72.000 On Order Expected Varistors 1206 40V 100A 250pF | 18.000In Stock72.000 On Order Expected | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 500 mJ | 250 pF | - 55 C | + 125 C | Reel | B72520T400K62 | |||||
Mfr: B72205S0421K101 TTI: B72205S0421K101 TDK Availability: 39.000In Stock203.000 On Order Expected Varistors 420VAC 10% 5mm StandarD | 39.000In Stock203.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 14 J | 40 pF | - 40 C | + 105 C | Bulk | B72205S421K101 | |||||
Mfr: B72214S0131K101 TTI: B72214S0131K101 TDK Availability: 59.000In Stock29.000 On Order Expected 21-Jan-27 Varistors 130VAC 10% 14mm StandarD | 59.000In Stock29.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 14 mm | 4.5 kA | 34 J | 650 pF | - 40 C | + 105 C | Bulk | B72214S131K101 | |||||
Mfr: B72220S0131K101 TTI: B72220S0131K101 TDK Availability: 48.650In StockVaristors 130VAC 10% 20mm StandarD | 48.650In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 20 mm | 8 kA | 74 J | 1.34 nF | - 40 C | + 105 C | Bulk | B72220S131K101 | |||||
Mfr: B72580E0250K062 TTI: B72580E0250K062 TDK Availability: 6.000In Stock124.000 On Order Expected Varistors 1812 25Vrms 800A | 6.000In Stock124.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E250K62 | ||||
Mfr: B72650M0250K072 TTI: B72650M0250K072 TDK Availability: 25.000In Stock18.000 On Order Expected 05-Feb-27 Varistors 25VAC 10% 3225mm | 25.000In Stock18.000 On Order Expected 05-Feb-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 700 mJ | 850 pF | - 40 C | + 85 C | Reel | B72650M250K72 | |||||
Mfr: B72207S0250K101 TTI: B72207S0250K101 TDK Availability: 54.000In StockVaristors 25VAC 10% 7mm StandarD | 54.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72207S250K101 | |||||
Mfr: B72220S0681K101 TTI: B72220S0681K101 TDK Availability: 36.400In Stock31.200 On Order Expected Varistors 680VAC 10% 20mm StandarD | 36.400In Stock31.200 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 21.5 mm | 6.5 kA | 250 J | 340 pF | - 40 C | + 105 C | Bulk | B72220S681K101 |