TDK - Varistors
3.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214P2301K101 TTI: B72214P2301K101 TDK Availability: 14.500In Stock78.500 On Order Expected Varistors 300VAC 10% 14mm MP AdvanceD | 14.500In Stock78.500 On Order Expected | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16 mm | 6 kA | 140 J | 485 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72210S0500K101 TTI: B72210S0500K101 TDK Availability: 43.462In Stock174.500 On Order Expected Varistors 50VAC 10% 10mm StandarD | 43.462In Stock174.500 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 8.4 J | 950 pF | - 40 C | + 105 C | Bulk | B72210S500K101 | |||||
Mfr: B72214P2271K101 TTI: B72214P2271K101 TDK Availability: 17.500In Stock52.000 On Order Expected Varistors 275VAC 10% 14mm MP AdvanceD | 17.500In Stock52.000 On Order Expected | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16 mm | 6 kA | 130 J | 530 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220S0600K101 TTI: B72220S0600K101 TDK Availability: 3.750In Stock9.500 On Order Expected 14-Jan-27 Varistors 60VAC 10% 20mm StandarD | 3.750In Stock9.500 On Order Expected 14-Jan-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 33 J | 3.6 nF | - 40 C | + 105 C | Bulk | B72220S600K101 | |||||
Mfr: B72220S0231K101 TTI: B72220S0231K101 TDK Availability: 4.900In Stock33.850 On Order Expected Varistors 230VAC 10% 20mm StandarD | 4.900In Stock33.850 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 8 kA | 130 J | 760 pF | - 40 C | + 105 C | Bulk | B72220S231K101 | |||||
Mfr: B72520T0200K062 TTI: B72520T0200K062 TDK Availability: 108.000In Stock54.000 On Order Expected Varistors 1206 20V 200A 600pF | 108.000In Stock54.000 On Order Expected | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 150 pF | - 55 C | + 125 C | Reel | B72520T200K62 | |||||
Mfr: B72520T0060M062 TTI: B72520T0060M062 TDK Availability: 90.000In Stock120.000 On Order Expected Varistors 1206 6V 200A 1200pF | 90.000In Stock120.000 On Order Expected | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6 VAC | 8 VDC | 11 V | 25 V | 200 A | 400 mJ | 350 pF | - 55 C | + 125 C | Reel | B72520T60M62 | |||||
Mfr: B72207S0600K101 TTI: B72207S0600K101 TDK Availability: 50.000In StockVaristors 60VAC 10% 7mm StandarD | 50.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.2 kA | 4.8 J | 480 pF | - 40 C | + 105 C | Bulk | B72207S600K101 | |||||
Mfr: B72220S0381K101 TTI: B72220S0381K101 TDK Availability: 25.600In Stock33.400 On Order Expected Varistors 385VAC 10% 20mm StandarD | 25.600In Stock33.400 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 8 kA | 150 J | 450 pF | - 40 C | + 105 C | Bulk | B72220S381K101 | |||||
Mfr: B72220S0500K101 TTI: B72220S0500K101 TDK Availability: 14.000In Stock84.350 On Order Expected Varistors 50VAC 10% 20mm StandarD | 14.000In Stock84.350 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 6.5 kA | 27 J | 3.8 nF | - 40 C | + 105 C | Bulk | B72220S500K101 | |||||
Mfr: B72207S0131K101 TTI: B72207S0131K101 TDK Availability: 1.000In Stock49.000 On Order Expected 22-Dec-26 Varistors 130VAC 10% 7mm StandarD | 1.000In Stock49.000 On Order Expected 22-Dec-26 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 200 pF | - 40 C | + 105 C | Bulk | B72207S131K101 | |||||
Mfr: B72210S0251K101 TTI: B72210S0251K101 TDK Availability: 22.000In Stock139.000 On Order Expected Varistors 250VAC 10% 10mm StandarD | 22.000In Stock139.000 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 38 J | 215 pF | - 40 C | + 105 C | Bulk | B72210S251K101 | |||||
Mfr: B72220S0251K101 TTI: B72220S0251K101 TDK Availability: 14.000In Stock16.300 On Order Expected 16-Feb-27 Varistors 250VAC 10% 20mm StandarD | 14.000In Stock16.300 On Order Expected 16-Feb-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 700 pF | - 40 C | + 105 C | Bulk | B72220S251K101 | |||||
Mfr: B72214S2271K101 TTI: B72214S2271K101 TDK Availability: 8.000In Stock81.000 On Order Expected Varistors 275VAC 10% 14mm AdvanceD | 8.000In Stock81.000 On Order Expected | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | S14K275E2 | |||||
Mfr: B72207S0200K101 TTI: B72207S0200K101 TDK Availability: 67.450In Stock216.000 On Order Expected Varistors 20VAC 10% 7mm StandarD | 67.450In Stock216.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K101 | |||||
Mfr: B72207S0301K101 TTI: B72207S0301K101 TDK Availability: 19.000In Stock156.000 On Order Expected Varistors 300VAC 10% 7mm StandarD | 19.000In Stock156.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 90 pF | - 40 C | + 105 C | Bulk | B72207S301K101 | |||||
Mfr: B72220P3271K101 TTI: B72220P3271K101 TDK Availability: 47.750In Stock24.000 On Order Expected 16-Feb-27 Varistors 275VAC 10% 20mm SuperioR MP | 47.750In Stock24.000 On Order Expected 16-Feb-27 | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 12 kA | 280 J | 1.15 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72660M0500K072 TTI: B72660M0500K072 TDK Availability: 40.000In Stock112.000 On Order Expected Varistors 50VAC 10% 4032mm | 40.000In Stock112.000 On Order Expected | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 85 C | Reel | B72660M500K72 | |||||
Mfr: B72220S0250K101 TTI: B72220S0250K101 TDK Availability: 4.750In Stock29.500 On Order Expected Varistors 25VAC 10% 20mm StandarD | 4.750In Stock29.500 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 22 J | 11.1 nF | - 40 C | + 105 C | Bulk | B72220S250K101 | |||||
Mfr: B72580E0250K062 TTI: B72580E0250K062 TDK Availability: 6.000In Stock124.000 On Order Expected Varistors 1812 25Vrms 800A | 6.000In Stock124.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E250K62 | ||||
Mfr: B72650M0250K072 TTI: B72650M0250K072 TDK Availability: 25.000In Stock18.000 On Order Expected 05-Feb-27 Varistors 25VAC 10% 3225mm | 25.000In Stock18.000 On Order Expected 05-Feb-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 700 mJ | 850 pF | - 40 C | + 85 C | Reel | B72650M250K72 | |||||
Mfr: B72207S0250K101 TTI: B72207S0250K101 TDK Availability: 54.000In StockVaristors 25VAC 10% 7mm StandarD | 54.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72207S250K101 | |||||
Mfr: B72220S0681K101 TTI: B72220S0681K101 TDK Availability: 36.400In Stock31.200 On Order Expected Varistors 680VAC 10% 20mm StandarD | 36.400In Stock31.200 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 21.5 mm | 6.5 kA | 250 J | 340 pF | - 40 C | + 105 C | Bulk | B72220S681K101 | |||||
Mfr: B72520T0500K062 TTI: B72520T0500K062 TDK Availability: 148.000In Stock86.000 On Order Expected Varistors 1206 50V 100A 120pF | 148.000In Stock86.000 On Order Expected | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 100 A | 600 mJ | 120 pF | - 55 C | + 125 C | Reel | B72520T500K62 | |||||
Mfr: B72540E0250K062 TTI: B72540E0250K062 TDK Availability: 39.000In Stock20.000 On Order Expected 24-May-27 Varistors 2220 25Vrms 1200A | 39.000In Stock20.000 On Order Expected 24-May-27 | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.6 J | 5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E250K62 |