TDK - Varistors
3.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72314P2131K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistors, Max. Operating Voltage [AC]=130Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD Compact 14mm | Bulk | |||||||||||||||||||
Mfr: VAR-18120320M5P-XK TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 12.0 mm 32V 5 Electrodes Plane | Not Available Online | VAR-18-P | Bulk | |||||||||||||||||||
Mfr: B72540V170K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540E0170K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 44 V | - 55 C | + 125 C | Reel | B72540V CN2220K17G 62 170K B72540V0170K062 | |||||||||||
0In Stock | B72724 | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 16 VDC | 175 V | 350 V | 1 A | 30 mJ | 3 pF | - 40 C | + 85 C | Reel | B72724A8151V 62 B72724A8151V062 | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G1200K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 400 A | 1.6 J | 3 nF | - 55 C | + 150 C | AEC-Q200 | Reel | CT1210S14BAUTOG_G | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G1200K62 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K104 | ||||||
Mfr: B72214U2151K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 17.5 mm | 6 kA | 60 J | 750 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72220T2231K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 230VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 kA | 180 J | 940 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 1 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G300K62 | |||||
Mfr: B72220T0102K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 1000VAC 10% 20mm ThermoFuse | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220T102K105 | ||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | Reel | CT0603S17BCCG2 | |||||||||||
0In Stock | B72500 | MLVs | Reel | B72500T 70K 60 | ||||||||||||||||||
Mfr: B72520V140K72 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T140K62 | Not Available Online | MLVs | Reel | B72520V 140K 72 B72520V0140K072 CN1206K14G2 | ||||||||||||||||||
Mfr: B72520V200K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T0200K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | Reel | CN1206K20G B72520V 62 200K B72520V0200K062 | |||||||
Mfr: B72530V600K72 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530T600K62 | Not Available Online | MLVs | Reel | B72530V 600K 72 B72530V0600K072 CN1210K60G2 | ||||||||||||||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 511K511 | |||||||||||||||
Mfr: B72510T2170K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 22 VDC .1J 17 V-CLMP | Not Available Online | Special | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 46 V | - 55 C | + 125 C | Reel | CT0805K17LCG | |||||||||||
Mfr: B72510V0200K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72510T200K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | - 55 C | + 125 C | Reel | B72510V200K62 B72510V 200K 62 CN0805K20G | ||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 8 kA | 85 J | 830 pF | - 40 C | + 105 C | Bulk | B72214Q151K101 | ||||||
Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 150 V | 290 V | 2 pF | - 40 C | + 85 C | Reel | B72590T7151V60 CT0402V150RFG | ||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 23 V | 66 V | 2 A | 30 mJ | 10 pF | - 40 C | + 85 C | Reel | CT0402S14AHSG | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Reel | B72207S251K311 | ||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L441K100 |