TDK - Varistors
3.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220T2171K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 175VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
Mfr: Z62000Z2310Z15 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 150VAC 10kA 10% 2pin 20mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 150 VAC | 200 VDC | 530 V | 20 mm | 6 kA | 120 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 15 Z62000Z2310Z1 | ||||||
Mfr: B72530T0400K072 TTI: Not Assigned TDK Availability: 0In StockVaristors 10% 350Vac 580Vdc LS 52.5mm | 0In Stock | Automotive with Load Dump and Jump Start | Reel | B72530T400K72 | ||||||||||||||||||
0In Stock | CU Automotive | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 14 VAC | 16 VDC | 22 V | 43 V | 100 A | 400 mJ | 1.4 nF | - 40 C | + 85 C | AEC-Q100 | Blister Pack | B72650M1140K 72 B72650M1140K072 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 14 VAC | Reel | SR1S14BM474X | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 130 VAC | - 40 C | + 105 C | Bulk | B72241L131K100 | ||||||||||||||
0In Stock | Automotive Standard | 17 VAC | Blister Pack | B72650M170K93 | ||||||||||||||||||
Not Available Online | Reel | SR1S14BM155XGK5 | ||||||||||||||||||||
Not Available Online | B72214P | PCB Mount | Radial | 150 VAC | - 40 C | + 105 C | S14K150E2K1 | |||||||||||||||
Mfr: B72542V170K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540E0170K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72542V 170K 62 B72542V0170K062 CN2220K17GK2 | |||||||||||||||
Mfr: B72547H3140S200 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Leaded Transient Voltage Suppressors (SHCV), Maximum Operation Voltage (DC)=16V, Maximum Clamping Voltage (8/20 s)=40V | Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 14 VAC | Reel | SR2S14BM155X | ||||||||||||||
0In Stock | Disc Varistor, SuperioR 25mm | PCB Mount | Radial | 150 VAC | - 40 C | + 105 C | Bulk | S25K150E4R12 | ||||||||||||||
Mfr: B72220S0251K551 TTI: B72220S0251K551 TDK Availability: 0In Stock15.000 On Order Expected 23-Feb-27 Varistors Varistor S20K250G5S5 | 0In Stock15.000 On Order Expected 23-Feb-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 940 pF | - 40 C | + 105 C | Reel | B72220S251K551 | |||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L421K100 | |||||||||||||||
Mfr: B72532V200K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530T200K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72532V 200K 62 B72532V0200K062 CN1210K20GK2 | |||||||||||||||
0In Stock | B72220 | Bulk | ||||||||||||||||||||
Mfr: B72214P2381K505 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 6 kA | 180 J | 390 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | Bulk | ||||||||||||||||||||
Mfr: B72214R2171K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=175Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
Mfr: B72214R2321K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=320Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
Mfr: B72214R2351K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=350Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | ||||||||||||||||||||
Mfr: B72214R2551K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=550Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 5mm | Ammo Pack | ||||||||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 30 VAC | 7 mm | Reel | B72207S300K161 |