Automotive SHCV - TDK - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72660M0271K072 TTI: B72660M0271K072 TDK Availability: 85.000In Stock52.000 On Order Expected Varistors 275VAC 10% 4032mm | 85.000In Stock52.000 On Order Expected | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 21 J | 95 pF | - 40 C | + 85 C | Reel | B72660M271K72 | |||||
12.000In Stock | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 135 V | 100 A | 1.3 J | 52 pF | - 40 C | + 85 C | Reel | B72650M400K72 | |||||||
Mfr: B72660M0300K072 TTI: B72660M0300K072 TDK Availability: 32.000In Stock18.000 On Order Expected Varistors 30VAC 10% 4032mm | 32.000In Stock18.000 On Order Expected | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 250 A | 2 J | 1.2 nF | - 40 C | + 85 C | Reel | B72660M300K72 | ||||||
205.000In Stock | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 19 J | 105 pF | - 40 C | + 85 C | Reel | B72660M251K72 | |||||||
Mfr: B72660M0271K093 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 275VAC 10% 4032mm | Not Available Online | Automotive SHCV | 275 VAC | Blister Pack | B72660M271K93 |