Automotive with Load Dump and Jump Start - TDK - Varistors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72520T0040M062 TTI: B72520T0040M062 TDK Availability: 153.000In Stock267.000 On Order Expected Varistors 1206 4.0V 150A | 153.000In Stock267.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 150 A | 300 mJ | 400 pF | - 55 C | + 125 C | Reel | B72520T40M62 | |||||
Mfr: B72530T0350K062 TTI: B72530T0350K062 TDK Availability: 182.000In Stock232.000 On Order Expected Varistors 1210 35V 250A 600pF | 182.000In Stock232.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2 J | 600 pF | - 55 C | + 125 C | Reel | B72530T350K62 | |||||
Mfr: B72530T0600K062 TTI: B72530T0600K062 TDK Availability: 22.000In Stock176.000 On Order Expected Varistors 1210 60V 200A 200pF | 22.000In Stock176.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 200 A | 2 J | 200 pF | - 55 C | + 125 C | Reel | B72530T600K62 | |||||
Mfr: B72650M0271K072 TTI: B72650M0271K072 TDK Availability: 61.000In Stock199.000 On Order Expected Varistors 275VAC 10% 3225mm | 61.000In Stock199.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 8.6 J | 50 pF | - 40 C | + 85 C | Reel | B72650M271K72 | |||||
Mfr: B72650M0301K072 TTI: B72650M0301K072 TDK Availability: 121.000In Stock52.000 On Order Expected 09-Mar-27 Varistors 300VAC 10% 3225mm | 121.000In Stock52.000 On Order Expected 09-Mar-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 9.6 J | 45 pF | - 40 C | + 85 C | Reel | B72650M301K72 | |||||
Mfr: B72580E0250K062 TTI: B72580E0250K062 TDK Availability: 6.000In Stock124.000 On Order Expected Varistors 1812 25Vrms 800A | 6.000In Stock124.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E250K62 | ||||
Mfr: B72650M0250K072 TTI: B72650M0250K072 TDK Availability: 25.000In Stock18.000 On Order Expected 05-Feb-27 Varistors 25VAC 10% 3225mm | 25.000In Stock18.000 On Order Expected 05-Feb-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 700 mJ | 850 pF | - 40 C | + 85 C | Reel | B72650M250K72 | |||||
Mfr: B72590D0160H060 TTI: B72590D0160H060 TDK Availability: 320.000In Stock220.000 On Order Expected 30-Jul-27 Varistors 0402 16Vdc 2pF | 320.000In Stock220.000 On Order Expected 30-Jul-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 65 V | 290 V | 2 pF | - 40 C | + 85 C | Reel | B72590D160H60 | ||||||||
Mfr: B72650M0231K072 TTI: B72650M0231K072 TDK Availability: 15.000In Stock60.000 On Order Expected Varistors 230VAC 10% 3225mm | 15.000In Stock60.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 7.2 J | 60 pF | - 40 C | + 85 C | Reel | B72650M231K72 | |||||
Mfr: B72650M0300K072 TTI: B72650M0300K072 TDK Availability: 132.000In Stock134.000 On Order Expected Varistors 30VAC 10% 3225mm | 132.000In Stock134.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 100 A | 900 mJ | 720 pF | - 40 C | + 85 C | Reel | B72650M300K72 | ||||||
Mfr: B72540T0500K062 TTI: B72540T0500K062 TDK Availability: 5.000In Stock10.000 On Order Expected Varistors 2220 50V 800A 1000pF | 5.000In Stock10.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.6 J | 1 nF | - 55 C | + 125 C | Reel | B72540T500K62 | |||||
Mfr: B72530T0500K062 TTI: B72530T0500K062 TDK Availability: 228.000In Stock50.000 On Order Expected 29-Jan-27 Varistors 1210 50V 200A 250pF | 228.000In Stock50.000 On Order Expected 29-Jan-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 200 A | 1.6 J | 250 pF | - 55 C | + 125 C | Reel | B72530T500K62 | |||||
Mfr: B72650M0251K072 TTI: B72650M0251K072 TDK Availability: 10.000In Stock77.000 On Order Expected Varistors 250VAC 10% 3225mm | 10.000In Stock77.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 8.2 J | 55 pF | - 40 C | + 85 C | Reel | B72650M251K72 | ||||||
470.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 6.4 V | 24 V | 10 A | 180 pF | - 40 C | + 85 C | Reel | B72590D50A60 | ||||||||
Mfr: B72580T6111K072 TTI: B72580T6111K072 TDK Availability: 6.000In StockVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V | 6.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 115 VAC | 150 VDC | 180 V | 360 V | 400 A | 3.2 J | 200 pF | - 55 C | + 125 C | Reel | B72580T6111K72 | |||||
Mfr: B72540T0040M062 TTI: B72540T0040M062 TDK Availability: 9.000In StockVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V | 9.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 1 kA | 1.4 J | 24 nF | - 55 C | + 125 C | Reel | B72540T40M62 | |||||
Mfr: B72540E0400K062 TTI: B72540E0400K062 TDK Availability: 25.000In Stock10.000 On Order Expected 01-Jun-27 Varistors 2220 40Vrms 1000A | 25.000In Stock10.000 On Order Expected 01-Jun-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E400K62 | ||||
Mfr: B72580T0600K062 TTI: B72580T0600K062 TDK Availability: 3.000In Stock18.000 On Order Expected Varistors 1812 60V 800A 800pF | 3.000In Stock18.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 400 pF | - 55 C | + 125 C | Reel | B72580T600K62 | |||||
8.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E350K62 | |||||
Mfr: B72540T0400K062 TTI: B72540T0400K062 TDK Availability: 8.000In StockVaristors 56 VDC 9.0J 110 V-CLMP | 8.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 125 C | Reel | B72540T400K62 | |||||
18.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E200K62 | |||||
20.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 15 VDC | 20 V | 46 V | 10 A | 47 pF | - 40 C | + 85 C | Reel | B72590D150A60 | ||||||||
Mfr: B72580T6750K072 TTI: B72580T6750K072 TDK Availability: 16.000In StockVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=100V, Maximum Clamping Voltage (8/20 s)=250V | 16.000In Stock | Automotive with Load Dump and Jump Start | 1812 (4532 metric) | 75 VAC | 100 VDC | 120 V | 250 V | 400 A | 2.5 J | 320 pF | - 55 C | + 125 C | Reel | B72580T6750K72 | ||||||||
Mfr: B72520T0300K062 TTI: B72520T0300K062 TDK Availability: 74.000In Stock436.000 On Order Expected Varistors 1206 30V 200A 500pF Varistor | 74.000In Stock436.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 500 pF | - 55 C | + 125 C | Reel | B72520T300K62 | |||||
Mfr: B72530T0300K062 TTI: B72530T0300K062 TDK Availability: 428.000In Stock190.000 On Order Expected Varistors 1210 30V 300A 1000pF Varistor | 428.000In Stock190.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | B72530T300K62 |