CU Automotive - TDK - Varistors

1 Results
1 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72650M1140K72
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 14VAC 10% 3225mm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CU Automotive
MLVs
PCB Mount
SMD/SMT
3225 (8063 metric)
14 VAC
16 VDC
22 V
43 V
100 A
400 mJ
1.4 nF
- 40 C
+ 85 C
AEC-Q100
Blister Pack
B72650M1140K
72
B72650M1140K072