Disc Varistor, High-Energy 40mm - TDK - Varistors
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72240L0551K102 TTI: B72240L0551K102 TDK Availability: 1.100In StockVaristors 550VAC 10% 40mm High E | 1.100In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 550 VAC | 745 VDC | 910 V | 1.5 kV | 40 kA | 960 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72240L551K102 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 385 VAC | 505 VDC | 620 V | 1.025 kV | 40 mm | 40 kA | 800 J | 1.9 nF | - 40 C | + 105 C | Bulk | B72240B381K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 420 VAC | 560 VDC | 680 V | 1.12 kV | 40 mm | 40 kA | 910 J | 1.8 nF | - 40 C | + 105 C | Bulk | B72240B421K1 | ||||||
Mfr: B72240B0271K001 TTI: B72240B0271K001 TDK Availability: 0In Stock20 On Order Expected 22-Dec-26 Varistors 275VAC 10% 40mm High E | 0In Stock20 On Order Expected 22-Dec-26 | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 275 VAC | 350 VDC | 430 V | 710 V | 40 mm | 40 kA | 550 J | 2.7 nF | - 40 C | + 105 C | Bulk | B72240B271K1 | |||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 250 VAC | 320 VDC | 390 V | 650 V | 40 mm | 40 kA | 490 J | 2.9 nF | - 40 C | + 105 C | Bulk | B72240B251K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 150 VAC | 170 VDC | 205 V | 340 V | 40 mm | 40 kA | 310 J | 5.6 nF | - 40 C | + 105 C | Bulk | B72240B131K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | PCB Mount | SMD/SMT | 440 VAC | 585 VDC | 715 V | 1.18 kV | 40 mm | 40 kA | 950 J | 1.7 nF | - 40 C | + 105 C | Bulk | B72240B441K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 230 VAC | 300 VDC | 360 V | 595 V | 32 mm | 40 kA | 460 J | 3.2 nF | - 40 C | + 85 C | Bulk | B72240B231K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 240 V | 395 V | 32 mm | 40 kA | 360 J | 4.8 nF | - 40 C | + 105 C | Bulk | B72240B151K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 550 VAC | 745 VDC | 910 V | 1.5 kV | 40 kA | 960 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72240L551K100 | |||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 320 VAC | 420 VDC | 510 V | 840 V | 40 mm | 40 kA | 640 J | 2.3 nF | - 40 C | + 105 C | Bulk | B72240B321K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 460 VAC | 615 VDC | 750 V | 1.24 kV | 40 mm | 40 kA | 1 kJ | 1.6 nF | - 40 C | + 105 C | Bulk | B72240B461K1 | ||||||
Mfr: B72240B0750K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 75VAC 10% 40mm High E | Not Available Online | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 75 VAC | 100 VDC | 120 V | 220 V | 40 mm | 25 kA | 190 J | 11 nF | - 40 C | + 105 C | Bulk | B72240B750K1 | |||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 550 VAC | 745 VDC | 910 V | 1.5 kV | 40 mm | 40 kA | 960 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72240B551K1 | ||||||
Mfr: B72240B0751K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 750VAC 10% 40mm High E | Not Available Online | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 40 mm | 40 kA | 1.2 kJ | 1 nF | - 40 C | + 105 C | Bulk | B72240B751K1 | |||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 385 VAC | - 40 C | + 105 C | Bulk | B72240L381K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 460 VAC | - 40 C | + 105 C | Bulk | B72240L461K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 275 VAC | 350 VDC | 430 V | 710 V | 40 kA | 550 J | 2.7 nF | - 40 C | + 105 C | Bulk | B72240L271K102 | |||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 75 VAC | - 40 C | + 105 C | Bulk | B72240L750K100 | |||||||||||||
Mfr: B72240L0231K100 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 230VAC 10% 40mm High E | Not Available Online | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 230 VAC | - 40 C | + 105 C | Bulk | B72240L231K100 | |||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 250 VAC | - 40 C | + 105 C | Bulk | B72240L251K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 40 kA | 1.2 kJ | 1 nF | - 40 C | + 105 C | Bulk | B72240L751K100 | |||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 140 VAC | - 40 C | + 105 C | Bulk | B72240L141K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 75 VAC | - 40 C | + 105 C | Bulk | B72240L750K102 | |||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 130 VAC | - 40 C | + 105 C | Bulk | B72240L131K102 |
- 1
- 2