EDLC351420 - TDK - Supercapacitors

1 Results
1 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDLC351420-501-2F-50
TTI: Not Assigned
TDK
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
500000 uF
4.2 VDC
SMD/SMT
20 mm
14 mm
Vertical
EDLC / Supercaps
- 30 C
+ 70 C
3.5 mm
EDLC351420