ECO - TDK - Audio & Signal Transformers
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECO2430SEO-D03H016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 680 uH | - 30 C | + 120 C | Single | 36 mm | 30 mm | 25 mm | ECO | Bulk | ECO2430SEO-D03H016 - | ||||||||||
Mfr: ECO2020SEO-D14V014 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 12V/1A | 0In Stock | ECO | Reel | ECO2020SEO-D14V014 - | ||||||||||||||||||||
Mfr: ECO2425SEO-D05V014 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 24V/1A | 0In Stock | ECO | Reel | ECO2425SEO-D05V014 - | ||||||||||||||||||||
Mfr: ECO2425SEO-D06V014 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 36V/0.6A | 0In Stock | ECO | Reel | ECO2425SEO-D06V014 - | ||||||||||||||||||||
Mfr: ECO2425SLD-D01H017 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 722 uH | - 30 C | + 120 C | Single | 30 mm | 26 mm | 20 mm | ECO | Bulk | ECO2425SLD-D01H017 ECO2425SLD-D01H017 | ||||||||||
Mfr: ECO2225SEO-D01H016 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | Not Available Online | Signal Transformers | Pin Terminal Transformers | Terminals | 567 uH | - 30 C | + 120 C | Single | 30.5 mm | 26 mm | 24 mm | ECO | Bulk | ECO2225SEO-D01H016 - | ||||||||||
Mfr: ECO2017SEO-D05V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.8 mH | - 30 C | + 120 C | Single | 24 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2017SEO-D05V016 - | ||||||||||
Mfr: ECO2430SEO-D01H0110 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 450 uH | - 30 C | + 120 C | Single | 36 mm | 30 mm | 25 mm | ECO | Bulk | ECO2430SEO-D01H0110 - | ||||||||||
Mfr: ECO2225SEO-D02V0112 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.33 mH | - 30 C | + 120 C | Single | 31 mm | 28.5 mm | 23 mm | ECO | Bulk | ECO2225SEO-D02V0112 - | ||||||||||
Mfr: ECO2023SEO-D02V015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 5V/2A | 0In Stock | ECO | Reel | ECO2023SEO-D02V015 - | ||||||||||||||||||||
Mfr: ECO2425SEO-D01V019 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.06 mH | - 30 C | + 120 C | Single | 31.5 mm | 35.5 mm | 25 mm | ECO | Bulk | ECO2425SEO-D01V019 - | ||||||||||
Mfr: ECO2230SEO-D04V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 12V/2A | 0In Stock | ECO | Reel | ECO2230SEO-D04V016 - | ||||||||||||||||||||
Mfr: ECO2420SEO-D03V018 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 750 uH | - 30 C | + 120 C | Single | 26.5 mm | 31.5 mm | 25 mm | ECO | Bulk | ECO2420SEO-D03V018 - | ||||||||||
Mfr: ECO2017SEO-D01V017 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.49 mH | - 30 C | + 120 C | Single | 24 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2017SEO-D01V017 - | ||||||||||
Mfr: ECO2020SEO-D03V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 764 uH | - 30 C | + 120 C | Single | 27 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2020SEO-D03V016 - | ||||||||||
Mfr: ECO2020SEO-D07H016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.3 mH | - 30 C | + 120 C | Single | 27 mm | 23.5 mm | 20 mm | ECO | Bulk | ECO2020SEO-D07H016 - | ||||||||||
Mfr: ECO2020SEO-D09V015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 126.6 mH | - 30 C | + 120 C | Single | 27 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2020SEO-D09V015 - | ||||||||||
Mfr: ECO2420SEO-D02V019 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 278 uH | - 30 C | + 120 C | Single | 26.5 mm | 28.5 mm | 24 mm | ECO | Bulk | ECO2420SEO-D02V019 - | ||||||||||
Mfr: ECO2425SEO-D04V017 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 428 uH | - 30 C | + 120 C | Single | 31.5 mm | 35.5 mm | 25 mm | ECO | Bulk | ECO2425SEO-D04V017 - | ||||||||||
Mfr: ECO2219SEO-D01V018 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 816 uH | - 30 C | + 120 C | Single | 25 mm | 24 mm | 23 mm | ECO | Bulk | ECO2219SEO-D01V018 - | ||||||||||
Mfr: ECO2425SEO-D03V014 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 2.8 mH | - 30 C | + 120 C | Single | 31.5 mm | 28.5 mm | 24 mm | ECO | Bulk | ECO2425SEO-D03V014 - | ||||||||||
Mfr: ECO2017SEO-D02V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 712 uH | - 30 C | + 120 C | Single | 24 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2017SEO-D02V016 - | ||||||||||
Mfr: ECO2023SEO-D01H016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 489 uH | - 30 C | + 120 C | Single | 29.5 mm | 23.5 mm | 20 mm | ECO | Bulk | ECO2023SEO-D01H016 - | ||||||||||
Mfr: ECO2425SLD-D02H0111 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 446 uH | - 30 C | + 120 C | Single | 30 mm | 26 mm | 20 mm | ECO | Bulk | ECO2425SLD-D02H0111 - | ||||||||||
Mfr: ECO2020SEO-D08H016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.3 mH | - 30 C | + 120 C | Single | 27 mm | 23.5 mm | 20 mm | ECO | Bulk | ECO2020SEO-D08H016 - |
- 1
- 2