TDK - RF Isolators
542 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Isolation | Power Rating | Operation Direction | Insertion Loss | VSWR | Mounting Style | RF Series | Gender | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Impedance | Reflective Power | Contact Plating | Body Material | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CU4S0508BT-3600-00 TTI: Not Assigned TDK Availability: Not Available OnlineRF Isolators 3600MHz Isolator CCW Circulation | Not Available Online | 3.5 GHz to 3.7 GHz | - 40 C | + 105 C | Reel | CU4S0508BT-3600-00 - | |||||||||||||||
Not Available Online | 875 MHz | 0.25 dB | Screw | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 1.542 GHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 737.5 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 780.5 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 876.5 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 882.5 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 1.542 GHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 751 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Mfr: CU4S0506AT-1842-00 TTI: Not Assigned TDK Availability: Not Available OnlineRF Isolators 16 VDC 2.5 mmx4.5 mmx5.5 mm + 85 C- 55 C | Not Available Online | 1.8425 GHz | 0.7 dB | - 40 C | + 105 C | 50 Ohms | Reel | ||||||||||||||
Not Available Online | 1.9 GHz | 0.6 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 867.5 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 942.5 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 2.535 GHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.593 GHz | 0.9 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 952.5 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.7475 GHz | 0.8 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.8825 GHz | 0.8 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.9 GHz | 0.75 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.9625 GHz | 0.8 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.0175 GHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.31 GHz | 0.65 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 733 MHz | 1.2 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 751 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 897.5 MHz | 0.75 dB | SMD/SMT | - 35 C | + 85 C |