TDK - Current Transformers - Board Mount
117 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82801B0205A100 TTI: B82801B0205A100 TDK Availability: 24.300In Stock7.200 On Order Expected 26-Jan-27 Current Transformers - Board Mount 2000uH N1:N2=1:100 T2888 EE5 SMD | 24.300In Stock7.200 On Order Expected 26-Jan-27 | SMD/SMT | 2 mH | 20 A | 1:100 | 8.7 Ohms | SMD/SMT | 8.13 mm | 7.11 mm | 5.08 mm | 50 kHz to 1 MHz | B82801B205A100 | ||||
Mfr: B82801B0305A125 TTI: B82801B0305A125 TDK Current Transformers - Board Mount 3000uH N1:N2=1:125 T3623 EE5 | 0In Stock | SMD/SMT | 3 mH | 20 A | 1:125 | 6.5 Ohms | SMD/SMT | 8.13 mm | 7.11 mm | 5.08 mm | 50 kHz to 1 MHz | B82801B305A125 | ||||
Mfr: B82801C0565A100 TTI: B82801C0565A100 TDK Availability: 0In StockCurrent Transformers - Board Mount 5.6mH N1:N2=1:100 T4144 EF12.6 SMD | 0In Stock | SMD/SMT | 5.6 mH | 40 A | 1:100 | 1 Ohms | SMD/SMT | 14.22 mm | 13.46 mm | 10 mm | 50 kHz to 500 kHz | B82801C565A100 | ||||
Mfr: B78419A2251A003 TTI: B78419A2251A003 TDK Availability: 0In StockCurrent Transformers - Board Mount EP10 P100076 Current Sense AEC-Q200 | 0In Stock | SMD/SMT | 7 mH | 3.1 Ohms | SMD/SMT | 14.4 mm | 12.8 mm | 11.5 mm | 50 kHz to 250 kHz | AEC-Q100 | B78419A2251A3 | |||||
Mfr: B82801B0324A040 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount 320uH N1:N2=1:40 T3619 EE5 | Not Available Online | SMD/SMT | 320 uH | 20 A | 1:40 | 1.14 Ohms | SMD/SMT | 8.13 mm | 7.11 mm | 5.08 mm | 50 kHz to 1 MHz | B82801B324A40 | ||||
Mfr: B82801B205A100 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount 2000uH N1:N2=1:100 T2888 EE5 | 0In Stock | SMD/SMT | 2 mH | 20 A | 1:100 | 5.5 Ohms | SMD/SMT | 8.13 mm | 7.11 mm | 5.08 mm | 50 kHz to 1 MHz | B82801B 205A100 B82801B0205A100 | ||||
Mfr: B82801C1265A150 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount 12.6mH N1:N2=1:150 T4145 EF12.6 SMD | Not Available Online | SMD/SMT | 12.6 mH | 40 A | 1:150 | 2.2 Ohms | SMD/SMT | 14.22 mm | 13.46 mm | 10 mm | 50 kHz to 500 kHz | |||||
Mfr: VST16/8EE-200S1C2 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount 0.7mOhm 40A 10 mH Turn Ratio 1:100 | 0In Stock | SMD/SMT | 10.7 mH | 40 A | 1:100 | 2.25 Ohms | Solder | 19.7 mm | 17.5 mm | 10.8 mm | 1 kHz | |||||
Mfr: B82801A1135A125 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount 1280uH 36V 2.5mOhms N1:N2=1:125 | 0In Stock | SMD/SMT | 1.28 mH | 1:125 | 15 Ohms | SMD/SMT | 4.85 mm | 4.5 mm | 3.5 mm | 50 kHz to 1 MHz | ||||||
Mfr: B78417A2285A003 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount EP7 P100712 Current Sense AEC-Q200 | 0In Stock | 1.7 mH | 2.1 Ohms | SMD/SMT | 11 mm | 10.6 mm | 9.7 mm | 50 kHz to 250 kHz | AEC-Q100 | B78417A2285A3 | ||||||
Mfr: B82801C2245A200 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount 22.4mH N1:N2=1:200 T4146 EF12.6 SMD | 0In Stock | SMD/SMT | 22.4 mH | 40 A | 1:200 | 2.9 Ohms | SMD/SMT | 14.22 mm | 13.46 mm | 10 mm | 50 kHz to 500 kHz | |||||
Mfr: VST16/8EE-201S1C2 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount 0.7mOhm 40A 42.2mH Turn Ratio 1:200 | 0In Stock | SMD/SMT | 42.2 mH | 40 A | 1:200 | 10 Ohms | Solder | 19.7 mm | 17.5 mm | 10.8 mm | 1 kHz | |||||
Mfr: B78419A2290A003 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount EP10 P100719 Current Sense AEC-Q200 | 0In Stock | SMD/SMT | 11 mH | 4 Ohms | SMD/SMT | 14.4 mm | 12.8 mm | 11.5 mm | 50 kHz to 250 kHz | AEC-Q100 | B78419A2290A3 | |||||
Mfr: B82801B0925A200 TTI: Not Assigned TDK Current Transformers - Board Mount 8000uH N1:N2=1:200 2X38MH 0,1A | 0In Stock | B82801B925A200 | ||||||||||||||
Mfr: B82801C145A50 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount 1.4mH TR 1:50 DCR 0.28 / 400mOhms | 0In Stock | SMD/SMT | 1.4 mH | 40 A | 1:50 | 400 mOhms | SMD/SMT | 14.22 mm | 13.46 mm | 10 mm | 50 kHz to 500 kHz | B82801C 145A 50 B82801C0145A050 | ||||
Mfr: B82801B0504A050 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount 500uH N1:N2=1:50 T3620 EE5 | 0In Stock | SMD/SMT | 500 uH | 20 A | 1:50 | 1.5 Ohms | SMD/SMT | 8.13 mm | 7.11 mm | 5.08 mm | 50 kHz to 1 MHz | B82801B504A50 | ||||
Mfr: B82801B0724A060 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount 720uH N1:N2=1:60 T3621 EE5 | 0In Stock | SMD/SMT | 720 uH | 20 A | 1:60 | 1.98 Ohms | SMD/SMT | 8.13 mm | 7.11 mm | 5.08 mm | 50 kHz to 1 MHz | B82801B724A60 | ||||
Mfr: B78419A2271A003 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount EP10 P100567 Current Sense AEC-Q200 | 0In Stock | SMD/SMT | 25 mH | 7.4 Ohms | SMD/SMT | 14.4 mm | 12.8 mm | 11.5 mm | 50 kHz to 250 kHz | AEC-Q100 | B78419A2271A3 | |||||
0In Stock | SMD/SMT | 20 A | SMD/SMT | 8.13 mm | 7.11 mm | 5.08 mm | 50 kHz to 1 MHz | B82801X 2 | ||||||||
Mfr: B78417A2185A003 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount EP7 T7078 Current Sense AEC-Q200 | 0In Stock | 7 mH | 5 Ohms | SMD/SMT | 11 mm | 10.6 mm | 9.7 mm | 50 kHz to 250 kHz | AEC-Q100 | B78417A2185A3 | ||||||
Mfr: B82801A1185A150 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount 1840uH 43.2V 2.5mOhm N1:N2=1:150 | 0In Stock | PCB Mount | 820 uH | 1:150 | 22.7 Ohms | SMD/SMT | 4.85 mm | 4.5 mm | 3.5 mm | 50 kHz to 1 MHz | ||||||
0In Stock | SMD/SMT | 40 A | SMD/SMT | 14.22 mm | 13.46 mm | 10 mm | 50 kHz to 1 MHz | B82801X 3 | ||||||||
Mfr: B78416X0001 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount Sample kit for EP6 TRANSFORMER | 0In Stock | SMD/SMT | 230 uH, 3 mH, 3 mH, 4.2 mH, 5 mH | SMD/SMT | 8.8 mm | 7.6 mm | 7.1 mm | 50 kHz to 300 kHz | AEC-Q200 | B78416X1 | ||||||
Mfr: B82801A1214A050 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount 205uH 14.4V 2.5mOhms N1:N2=1:50 | Not Available Online | PCB Mount | 205 uH | 1:50 | 2.4 Ohms | SMD/SMT | 4.85 mm | 4.5 mm | 3.5 mm | 50 kHz to 1 MHz | B82801A1214A50 | |||||
Mfr: B82801A1333A020 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount 33uH 5.76V 2.5mOhms N1:N2=1:20 | 0In Stock | SMD/SMT | 33 uH | 1:20 | 700 mOhms | SMD/SMT | 4.85 mm | 4.5 mm | 3.5 mm | 50 kHz to 1 MHz | B82801A1333A20 |