TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCGS103JF103FT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0402,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG164LH223JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 22K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164LH223JTDS - | |||
0In Stock | NTCG | 4100 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BF473HTBX - | |||||
0In Stock | NTCWS | 3930 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Tray | |||||||||||
Mfr: B57250V2473J660 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0402 47K J60 B-4131 NICA | 0In Stock | B57236 | 4131 K | 47 kOhms | 150 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | |||||
0In Stock | Reel | |||||||||||||||||||
Mfr: B57130S0209M000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors ICL S30, R25=2ohm , Imax=25A , Max Enegry=300J | 0In Stock | S30 | 2 Ohms | 19 W | 25 % | PCB Mount | Radial | - 55 C | + 170 C | 33 mm | 10 mm | Bulk | B57130S209M000 | |||||||
Mfr: B57136S0309M100 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors ICL S36, R25=3ohm , Imax=30A , Max Enegry=750J | 0In Stock | S36 | 3 Ohms | 25 W | 25 % | PCB Mount | Radial | - 55 C | + 170 C | 39 mm | 12 mm | Bulk | B57136S309M100 | |||||||
Mfr: B57343V6103H360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 3% B-3624 soft | 0In Stock | 3624 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||||
Mfr: B57432V6502F362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0805 5kOhm 1% B-3455 soft | 0In Stock | 3455 K | 5 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||||
Mfr: B57459V6473F262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0805 47kOhm 1% B-4131 soft | 0In Stock | 4131 K | 47 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||||
Mfr: B57621C5502H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 1206 5kOhm 3% B-3455 HT Series | 0In Stock | 3455 K | 5 kOhms | 150 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 175 C | 3.2 mm | 1.6 mm | 1.3 mm | Reel | |||||||
Mfr: NTCG164LH154HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 150K OHM, 3%, 0603 | 0In Stock | NTCG | 4550 K | 150 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH154HT1 - | |||||
0In Stock | NTCG | 4100 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH222JT1 - | |||||
0In Stock | Automotive | 3650 K | 10 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57342V5103J60 | ||||
0In Stock | Standard | 100 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
Mfr: B57350V2104H460 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP 0.47uF 5% 520Vdc LS 22.5mm | 0In Stock | Automotive | 4282 K | 100 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
0In Stock | B57540G | Bulk | B57540G1502G | |||||||||||||||||
Mfr: NTCDS3HG103HC3NB TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2% | Not Available Online | NTCDS | 3400 K | 10 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3HG103HC3NB - | ||
Mfr: NTCDS3HG222HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3392 K | 2.186 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3HG222HC4NB - | ||
Mfr: NTCDS3LG202HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 2kOhm 3% B25/85:3528K+-2% | 0In Stock | NTCDS | 3528 K | 2 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3LG202HC4NB - | ||
Mfr: NTCDS4AG493HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 49.2kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 49.2 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG493HC3NB - | ||
Mfr: NTCG163EH400HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 3%, 0603 | 0In Stock | NTCG | 3250 K | 40 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH400HT1 - | ||||
Mfr: NTCG104QH474HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 470K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH474HT1 - | ||||
Mfr: NTCG104LH473HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH473HT1 - |