TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC Element, M891, leaded NTC | 47 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K473K | ||||||||
0In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 5 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103J40 | ||||
0In Stock | NTC element, Mini sensor | 3964 K | 30 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S303F140 | ||||||
Mfr: B57261V2223J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 22K 5% B-4575 NTC | 0In Stock | B572V2 | 4548 K | 22 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57261V2223J60 B57261V2223J 60 | ||||
0In Stock | B573V2 | 4000 K | 47 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57323V2473H060 | |||||
Mfr: B57301V2472J60 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0603 4K7 J60 B-3650 | 0In Stock | B573V2 | 3650 K | 4.7 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57301V2472J 60 B57301V2472J060 | ||||
Mfr: B57321V2103H60 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K 3% B 4000 55/125/56 | 0In Stock | B573V2 | 4000 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2103H 60 B57321V2103H060 | ||||
0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH472JT1 - | |||||
0In Stock | B57504 | 3625 K | 10 kOhms | 2 % | PCB Mount | Wire Lead | - 20 C | + 150 C | 6.8 mm | 48 mm | 6.8 mm | 23 mm | Bulk | B57504K 103A 9 | ||||||
0In Stock | B573V2 | 4500 K | 6.8 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57331V2682J060 | |||||
Mfr: B57331V2223K060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 22K K60 B-4500 NTC Thermistor | 0In Stock | B573V2 | 22 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | Standard | 4480 K | 68 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2683H60 | |||||
Mfr: B57621C5103K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10K K62 B-3530K NTC Thermistor 1206 | 0In Stock | Standard | 3530 K | 10 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103K62 | ||||
Mfr: B57871S0123J051 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/12K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S123J51 | |||||
Mfr: B57560G1103F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/ 10 K/ 1% NTC Thermistor | 0In Stock | NTC, glass element | 3625 K | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 67 mm | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103F | |||
Mfr: B57164K0154K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/150 K/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 150 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K154K52 | |||||||
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S212J51 | ||||||
Mfr: B57891M0222K053 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/2.2 K/K53 10% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 2.2 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M222K53 | |||||||
0In Stock | NTC THERMISTOR ICL, S464 26mm | 2.5 Ohms | 6.7 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | 27 mm | 7 mm | 32 mm | Bulk | B57464S259M B57464S 259M | |||||||
0In Stock | M704 | 10 kOhms | 60 mW | Off-Board | Wire Lead | Bulk | B57704M103A1 | |||||||||||||
Mfr: B57357V2473H660 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0603 47K H60 B-4131 NICA | 0In Stock | B57238 | 4131 K | 47 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: NTCG063JF103FTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCG163JF103FT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | L871 | 3988 K | 10 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 103F 1 | ||||||
Mfr: NTCGS103JF103HT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0402,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |