TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57702M0103J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10kohm 3950 3% 200mW Probe M702/10K/J | 0In Stock | M702 | 10 kOhms | 200 mW | Off-Board | Wire Lead | Bulk | B57702M103J | ||||||||||||
Mfr: B57343V6103J360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 5% B-3624 soft | 0In Stock | 3624 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||||
Mfr: B57342V6103H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 3% B-3650 soft | 0In Stock | B57238 | 3650 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | L862 | 3930 K | 1 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 102F | |||||||
0In Stock | L871 | 3560 K | 2 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 202F | ||||||
Mfr: B58703M1103A002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 2500VDC 100Mohm Wire len 1000mm | 0In Stock | NTC ring terminal, M1703, Metal tag case | 3625 K | 10 kOhms | 50 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 200 C | 4.2 mm | 1000 mm | 8.5 mm | 5 mm | AEC-Q200 | Bulk | B58703M1103A2 | |||
0In Stock | NTCD | 3400 K | 10 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 16 mm | 4.7 mm | 3 mm | AEC-Q200 | Bulk | NTCDZ3HG103HC3NB - | ||||
0In Stock | NTCD | 3535 K | 2 kOhms | 10 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDA3LG202HC3NB - | ||||||
Mfr: NTCG164QF474JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4749 K | 470 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474JT1S - | |||
Mfr: NTCG164QF474JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4749 K | 470 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474JTDS - | |||
Mfr: NTCG204CH104JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 100Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4150 K | 100 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG204CH104JTDS - | |||
0In Stock | NTCGP | 3950 K | 15 kOhms | 22.4 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 5 mm | 300 mm | 5 mm | 15 mm | AEC-Q200 | Bulk | NTCGP3UH153HCJBAA - | ||||
Mfr: NTCSP104BF473FT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 1% AEC-Q200 EPOXY | 0In Stock | NTCSP | 4050 K, 4098 K, 4114 K, 4137 K | 47 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCSP104BF473FT1SX - | |||
Mfr: B57621C5472K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 | 0In Stock | Standard | 3520 K | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472K62 | ||||
Mfr: B57164K0682K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 60694/6.8 K/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 6.8 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K682K52 | |||||||
Mfr: B57560G1104F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/ 100K/ 1% NTC Thermistor | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 67 mm | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1104F | |||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103G | ||||||
Mfr: B57891M0102J000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 1k 3930 3% | Not Available Online | NTC, Leaded NTC, lead spacing | 3930 K | 1 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M102J | ||||
Not Available Online | NTC, Leaded NTC, lead spacing, M891 | 68 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M683J | ||||||
Mfr: B57891S0203J008 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 891/ 20 K/J8 NTC Thermistor | Not Available Online | NTC, Leaded NTC element, S891 | 4300 K | 20 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S203J8 | ||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 330 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K331J | |||||
0In Stock | NTC Element, M891, leaded NTC | 3900 K | 1.5 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K152J | |||||
Mfr: B57861S0103F045 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3988 3% | Not Available Online | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103F45 | |||
Mfr: B57881S0103H002 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3460 1% | Not Available Online | NTC, Leaded NTC, lead spacing | 3460 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103H2 | |||
Mfr: B57881S0103F001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 881/10 K/F1 1% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 3980 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103F1 |