TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NTC, Leaded NTC, lead spacing, M891 | 68 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M683J | ||||||
Mfr: B57891S0203J008 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 891/ 20 K/J8 NTC Thermistor | Not Available Online | NTC, Leaded NTC element, S891 | 4300 K | 20 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S203J8 | ||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 330 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K331J | |||||
0In Stock | NTC Element, M891, leaded NTC | 3900 K | 1.5 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K152J | |||||
Mfr: B57861S0103F045 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3988 3% | Not Available Online | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103F45 | |||
Mfr: B57881S0103H002 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3460 1% | Not Available Online | NTC, Leaded NTC, lead spacing | 3460 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103H2 | |||
Mfr: B57881S0103F001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 881/10 K/F1 1% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 3980 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103F1 | |||
Mfr: B57301V2472H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 4K7 H60 B-3650 NTC Thermistor | 0In Stock | Standard | 3635 K | 4.7 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57301V2472H60 | ||||
0In Stock | NTC Element, M891, leaded NTC | 4250 K | 15 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K153J | |||||
0In Stock | B57324 | 4000 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57324V2103J060 | |||||
0In Stock | B574V2 | 3650 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57401V2472J 62 B57401V2472J062 | |||||
0In Stock | B574V2 | 4500 K | 22 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2223K062 | |||||
0In Stock | B574V2 | 4500 K | 33 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2333K062 | |||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | NTCG164LH104HT1S - | |||||||||||||
Mfr: NTCDS3KG492HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3480 K | 4.961 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3KG492HC3NB - | ||
Mfr: NTCDS3KG492HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3480 K | 4.961 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3KG492HC4NB - | ||
Mfr: NTCDS4AG502HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 5kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 5 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG502HC4NB - | ||
Mfr: NTCDS4AG503HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 50kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 50 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG503HC4NB - | ||
Not Available Online | NTCRP | 3970 K | 3.3 kOhms | 15.2 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 200 C | 300 mm | 4.5 mm | 3 mm | AEC-Q200 | Bulk | NTCRP3VG332JDGBEA - | |||||
0In Stock | Standard | 3455 K | 10 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | |||||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH103JT1 - | |||||
0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH223JT1 | |||||
Mfr: NTCG064EF683JTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 68K OHM, 5%, 0201 | 0In Stock | NTCG | 68 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF683JTBX - | ||||||
Mfr: NTCG063EH300JTB TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 30 OHM, 5%, 0201 | Not Available Online | NTCG | 3250 K | 30 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063EH300JTB - | ||||
Mfr: NTCG063EH400HTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 3%, 0201 | 0In Stock | NTCG | 3250 K | 40 Ohms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063EH400HTB - |