TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57421V2333J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 33K J62 B-4000 NTC Thermistor | 0In Stock | Standard | 3940 K, 3980 K, 4000 K | 33 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2333J62 | ||||
Mfr: B57364S0200M000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors ICL S364/20 M 21mm | Not Available Online | S364 | 20 Ohms | 5.1 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | Disc | 21 mm | 7 mm | 28 mm | Bulk | B57364S200M B57364S 200M | |||||
Mfr: B57332V5103A260 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3455 HT Series | 0In Stock | 3455 K | 10 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 175 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||||
Mfr: NTCSP163JF103FT1H TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,Auto,175C,Glue | 0In Stock | NTCSP | 3453 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | M705 | 3988 K | 10 kOhms | 150 mW | 2 % | Screw | Wire Lead | - 40 C | + 180 C | 8.5 mm | 18.5 mm | Bulk | B57705M103A1 | |||||||
Mfr: B57250V2473F660 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0402 47K F60 B-4131 NICA | 0In Stock | B57230 | 4131 K | 47 kOhms | 150 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | |||||
Mfr: NTCGS103JF103JT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0402,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS103JX103DT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0402,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 0.5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JX103DT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0603,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 0.5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JX103DT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0603,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 0.5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG063JF103HTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: B57432V5502H362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 5K H362 B-3455 NICA | 0In Stock | B57430 | 3455 K | 5 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: B57432V5502J362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 5K J362 B-3455 NICA | 0In Stock | B57430 | 3455 K | 5 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: B57621C6502H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 1206 5kOhm 3% B-3455 soft | 0In Stock | B57430 | 3455 K | 5 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
0In Stock | L862 | 3560 K | 2 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 202F | |||||||
0In Stock | L871 | 3964 K | 30 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 303F | ||||||
0In Stock | B57551G1 | 3492 K | 10 kOhms | 32 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103F000 | ||||
Mfr: B57620C2103J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10K J62 B-3650 NTC Thermistor 0805 | 0In Stock | B57620 | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C2103J62 | |||||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JH103JT1 - | |||||
0In Stock | NTC Element, M891, leaded NTC | 68 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K680K52 | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 220 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K221J52 | ||||||||
Mfr: B57891M0302J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/3 K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3 mm | Bulk | B57891M302J | |||||||
Mfr: B57352V5104J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5104J60 | |||
Mfr: B57541G1104F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 100kOhm Tol 1% AEC-Q200 | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1104F | |||
Mfr: B57891M0473K000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/47 K/K 10% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4355 K | 47 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M473K |