TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC element, Mini sensor | 3560 K | 2 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S202F140 | ||||
Mfr: B57321V2103H060 TTI: B57321V2103H060 TDK Availability: 0In Stock100.000 On Order Expected NTC Thermistors COMPLETE MFG PN 871-B57321V2103H60 | 0In Stock100.000 On Order Expected | Standard | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2103H60 | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 5000 K | 470 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | Bulk | B57891M474J | ||||||
Not Available Online | B57540G | 5 kOhms | 18 mW | 5 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G502J2 | ||||||||
Mfr: B57550G0202F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G550/ 2K/ F 1% NTC Thermistor | Not Available Online | B57550G | 2 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G202F | ||||||
Mfr: B57560G0503H000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G560/50k/H 3% NTC Thermistor | Not Available Online | B57560G0 | 50 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G503H | ||||||
Mfr: B57871S0103H002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/10 K/H2 3% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S103H2 | |||||
Mfr: B58100A0527A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 13.5-2.8x0.5-6.5 NTCTHRM CLIPON 10KBD | 0In Stock | NTC, Surface mount, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A527A | |||||
0In Stock | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A531A | ||||||
Mfr: B57261V2333J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0402 33K J60 B-4575 NTC Thermistor | Not Available Online | B572V2 | 4473 K, 4548 K, 4575 K | 33 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57261V2333J60 | ||||
Mfr: NTCG104LH333HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 33K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 33 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH333HT1 - | |||||
Mfr: NTCG104KH202HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 2K OHM, 3%, 0402 | Not Available Online | NTCG | 2 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104KH202HT1 - | ||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57451V5333H62 | |||||||||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57451V5473H62 | |||||||||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57451V5473J62 | |||||||||||||
0In Stock | NTC, glass element | 5 kOhms | 5 % | AEC-Q200 | Bulk | B57540G1104G2 | ||||||||||||||
Not Available Online | B57541G1 | 2 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57541G1503H 5 B57541G1503H5 | |||||||||||||
0In Stock | B57550G | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57550G1303G5 | ||||||||||||||
Not Available Online | B57551G0 | Radial | AEC-Q200 | Bulk | B57551G502G | |||||||||||||||
0In Stock | NTC, glass element | 5 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1103F5 | |||||||||
0In Stock | 30 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | 3 mm | AEC-Q200 | Bulk | B57561G1303H5 | |||||||||||
0In Stock | NTC element, Mini sensor | 5 kOhms | 3 % | AEC-Q200 | Bulk | B57864S202F40 | ||||||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57551G1502H | |||||||||||||||
0In Stock | B57560G1 | 30 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q200 | Bulk | B57560G1303F5 | ||||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q200 | Bulk | B57560G1303H5 |