TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B57551G0 | Radial | AEC-Q200 | Bulk | B57551G502F | |||||||||||||||
Not Available Online | B57551G0 | Radial | AEC-Q200 | Bulk | B57551G502H | |||||||||||||||
0In Stock | NTC, glass element | 2 kOhms | 5 % | Radial | AEC-Q200 | Bulk | B57551G1103H5 | |||||||||||||
Not Available Online | AEC-Q200 | Bulk | B57561G502F | |||||||||||||||||
0In Stock | 30 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | 3 mm | AEC-Q200 | Bulk | B57561G1303G5 | |||||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 5 % | Radial | AEC-Q200 | Bulk | B57871S104F | |||||||||||||
0In Stock | NTC, NTC element, S964 | 5 kOhms | 1 % | AEC-Q200 | Bulk | B57964S282F | ||||||||||||||
0In Stock | NTC, NTC element, S971 | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57971S303F | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 30 kOhms | 3 % | AEC-Q200 | Bulk | B57981S212J | ||||||||||||||
0In Stock | NTC, glass element | Bulk | B57561G1202H | |||||||||||||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q200 | Bulk | B57560G1303G5 | ||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1104G | ||||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57565G1103G | ||||||
Not Available Online | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Mfr: NTCG204AH683JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 68K OHM, 5%, 0805 | Not Available Online | NTCG | 4000 K | 68 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG204AH683JT1 - | ||||
Mfr: NTCG164BH222HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 2.2K OHM, 3%, 0603 | Not Available Online | NTCG | 4100 K | 2.2 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH222HT1 - | |||||
Mfr: NTCG064BF683FT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 68Kohm 1% 0201 | Not Available Online | NTCG | 4550 K | 68 kOhms | 1 % | PCB Mount | SMD/SMT | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
Mfr: NTCG164BH103JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 5% 0603 | Not Available Online | NTCG | 3435 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: NTCG164CH473JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 47Kohm 5% 0603 | Not Available Online | NTCG | 4150 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | 3492 K | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q100 | Bulk | B57565G1103G000 | |||||||
0In Stock | B57541G1 | 10 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57541G1103H000 | |||||||||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1303G005 | ||||||
0In Stock | B57541G1 | 10 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57541G1103G000 | |||||||||||||
0In Stock | NTC, glass element | Bulk | B57550G1202H | |||||||||||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 5000 K | 470 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | Bulk | B57891M474J |