TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC element, Mini sensor | 3964 K | 30 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57863S303F40 | ||||
Mfr: B57331V2104J060 TTI: B57331V2104J060 TDK Availability: Not Available OnlineNTC Thermistors 0603 100K J60 B-4500 NTC Thermistor | Not Available Online | B573V2 | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57331V2104J60 | |||||
Mfr: NTCG164QF474HTDS TTI: NTCG164QF474HTDS TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 3% AEC-Q200 125C | 0In Stock | NTCG | 4749 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474HTDS - | |||
Mfr: NTCG104LH104JTDS TTI: NTCG104LH104JTDS TDK Availability: 0In StockNTC Thermistors 0402 100K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4550 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104LH104JTDS - | |||
0In Stock | NTC, glass element | Bulk | B57540G1503G | |||||||||||||||||
Mfr: B57164K0101K052 TTI: B57164K0101K052 TDK Availability: 0In StockNTC Thermistors K 164/100/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K101K52 | |||||||
Mfr: B57560G1103F005 TTI: B57560G1103F005 TDK Availability: 0In StockNTC Thermistors G1560/10k/F 5 NTC Thermistor | 0In Stock | NTC, glass element | 3625 K | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 67 mm | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103F5 | |||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | NTCG063JF103FTDS - | ||||
0In Stock | NTC Element, M891, leaded NTC | 330 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K334K | ||||||||
Mfr: B57452V5103J062 TTI: B57452V5103J062 TDK Availability: 0In StockNTC Thermistors 0805 10K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57452V5103J62 | |||
Mfr: B57891S0203H008 TTI: B57891S0203H008 TDK Availability: 0In StockNTC Thermistors 891/ 20 K/H8 NTC Thermistor | 0In Stock | NTC, Leaded NTC element, S891 | 20 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S203H8 | |||||||
Mfr: B57020M2502A017 TTI: B57020M2502A017 TDK Availability: 0In Stock2.000 On Order Expected 26-Apr-27 NTC Thermistors 16330 Ohms 3980k 2% | 0In Stock2.000 On Order Expected 26-Apr-27 | NTC Refrigeration, Cooling, M-type | 3980 K | 5 kOhms | 350 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 8 mm | 900 mm | 8 mm | 30 mm | Bulk | B57020M2502A17 | ||||
0In Stock | Automotive | 3650 K | 10 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57451V5103H62 | ||||
Mfr: B57332V6103F360 TTI: B57332V6103F360 TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3455 soft | 0In Stock | B57236 | 3455 K | 10 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | |||||
Mfr: NTCG104BH103HT1 TTI: NTCG104BH103HT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 | 0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH103HT1 - | ||||
Mfr: B57164K0104K052 TTI: B57164K0104K052 TDK Availability: 0In StockNTC Thermistors K164/100 K/K 52 NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 100 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K104K52 | |||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103J2 | ||||||
0In Stock | NTC Element, M891, leaded NTC | 4600 K | 100 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K104K | |||||
Mfr: NTCG104LH104HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH104HT1 - | ||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3980 K | 6.8 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M682K | |||||
Mfr: B57875S0103F002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/F1 1% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 3988 K | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 46 mm | 2.5 mm | 5.5 mm | AEC-Q200 | Bulk | B57875S103F2 | |||
Mfr: B57301K0103A001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K301/10k/A1 SW15x21 NTC Thrm AMP-Modu 2% | 0In Stock | NTC Washing machines, NTC Dish washer, Stainless steel case | 3460 K | 3 kOhms | 375 mW | 2 % | PCB Mount | Radial | - 55 C | + 125 C | 4.8 mm | 13 mm | Bulk | B57301K103A1 | ||||||
Mfr: NTCG104BF473FT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors Case EIA 0402 B= 1% 47kOhm 1% | 0In Stock | NTCG | 4050 K to 4137 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF473FT1SX - | |||
Mfr: NTCG104BH102HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 1K OHM, 3%, 0402 | 0In Stock | NTCG | 4100 K | 1 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH102HT1 - | ||||
Mfr: NTCG104BH472HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 4.7K OHM, 3%, 0402 | 0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH472HT1 - |