TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57352V5473H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47K 3% B-4480 NTC | 0In Stock | Automotive | 47 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5473H60 | ||||
Mfr: NTCG103JF103GT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 2%, 0402 | 0In Stock | NTCG | 3435 K | 10 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JF103GT1 - | |||||
0In Stock | NTCG | 4100 K | 6.8 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH682JT1 - | |||||
0In Stock | NTCG | 4550 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH473JT1 - | |||||
Mfr: NTCG064EF104FTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0201 | 0In Stock | NTCG | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF104FTBX - | ||||
Mfr: NTCG064EF104GTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 2%, 0201 | 0In Stock | NTCG | 4250 K | 100 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF104GTB - | |||||
Mfr: NTCG164KF104FT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100K OHM 1% NTC AEC-Q200 150C | 0In Stock | NTCG | 4485 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164KF104FT1S - | |||
Mfr: NTCG164BH103JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164BH103JTDS - | |||
Mfr: NTCG163JF103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103HT1 - | ||||
0In Stock | NTC, NTC element, S964 | 10 kOhms | 60 mW | 1 % | AEC-Q200 | Bulk | B57971S103F1 | |||||||||||||
Mfr: B57355V5104J360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP PFC 0.22uF 100k J60 B-4282 NICA | 0In Stock | Automotive | 4282 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
0In Stock | Automotive | 4334 K | 100 kOhms | 150 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
Mfr: NTCG064EF104HTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0201 | 0In Stock | NTCG | 4250 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF104HTBX - | |||||
Mfr: B57250V2473F560 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 47K OHM 1% NTC | Not Available Online | B572V2 | 4108 K | 47 kOhms | 150 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | |||||
0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH101JT1 - | |||||
0In Stock | B573V2 | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | ||||||||||||||
Mfr: NTCG163JH103HTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10Kohm 3% Thermistor AEC-Q200 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG163JH103HTDS - | |||
Mfr: B57702M0103J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10kohm 3950 3% 200mW Probe M702/10K/J | 0In Stock | M702 | 10 kOhms | 200 mW | Off-Board | Wire Lead | Bulk | B57702M103J | ||||||||||||
Mfr: B57343V6103J360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 5% B-3624 soft | 0In Stock | 3624 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||||
Mfr: B57342V6103H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 3% B-3650 soft | 0In Stock | B57238 | 3650 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | L862 | 3930 K | 1 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 102F | |||||||
0In Stock | L871 | 3560 K | 2 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 202F | ||||||
Mfr: B58703M1103A002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 2500VDC 100Mohm Wire len 1000mm | 0In Stock | NTC ring terminal, M1703, Metal tag case | 3625 K | 10 kOhms | 50 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 200 C | 4.2 mm | 1000 mm | 8.5 mm | 5 mm | AEC-Q200 | Bulk | B58703M1103A2 | |||
0In Stock | NTCD | 3400 K | 10 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 16 mm | 4.7 mm | 3 mm | AEC-Q200 | Bulk | NTCDZ3HG103HC3NB - |