NTCDS3 - TDK - NTC Thermistors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NTCDS3 | 3480 K | 4.961 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm | ||||||||
Not Available Online | NTCDS3 | 3535 K | 2 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 1.8 mm | 3 mm | ||||||||
Not Available Online | NTCDS3 | 4000 K | 49.2 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 1.8 mm | 3 mm | ||||||||
Not Available Online | NTCDS3 | 4000 K | 5 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 1.8 mm | 3 mm | ||||||||
Not Available Online | NTCDS3 | 4000 K | 30 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 1.8 mm | 3 mm | ||||||||
Not Available Online | NTCDS3 | 4000 K | 49.2 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm | ||||||||
Not Available Online | NTCDS3 | 3850 K | 100 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 1.8 mm | 3 mm | ||||||||
Not Available Online | NTCDS3 | 3940 K | 9.395 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 1.8 mm | 3 mm | ||||||||
Not Available Online | NTCDS3 | 3940 K | 9.395 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm | ||||||||
Not Available Online | NTCDS3 | 4000 K | 30 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm | ||||||||
Not Available Online | NTCDS3 | 3535 K | 2 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm | ||||||||
Not Available Online | NTCDS3 | 3850 K | 100 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm | ||||||||
Not Available Online | NTCDS3 | 4000 K | 5 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm | ||||||||
Not Available Online | NTCDS3 | 4000 K | 50 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 1.8 mm | 3 mm |