NTCDZ3 - TDK - NTC Thermistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NTCDZ3 | 4000 K | 30 kOhms | 30 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.7 mm | 4 mm | ||||||||
Not Available Online | NTCDZ3 | 3850 K | 100 kOhms | 30 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.7 mm | 4 mm | ||||||||
Not Available Online | NTCDZ3 | 4000 K | 30 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 3 mm | ||||||||
Not Available Online | NTCDZ3 | 4000 K | 49.2 kOhms | 30 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.7 mm | 4 mm | ||||||||
Not Available Online | NTCDZ3 | 4000 K | 50 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 3 mm | ||||||||
Not Available Online | NTCDZ3 | 4000 K | 50 kOhms | 30 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.7 mm | 4 mm | ||||||||
Not Available Online | NTCDZ3 | 3535 K | 2 kOhms | 30 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.7 mm | 4 mm | ||||||||
Not Available Online | NTCDZ3 | 3940 K | 9.395 kOhms | 30 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.7 mm | 4 mm | ||||||||
Not Available Online | NTCDZ3 | 4000 K | 5 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 3 mm | ||||||||
Not Available Online | NTCDZ3 | 4000 K | 5 kOhms | 30 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.7 mm | 4 mm | ||||||||
Not Available Online | NTCDZ3 | 3940 K | 9.395 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 3 mm |