NTCG - TDK - NTC Thermistors
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG103JF103FT1 TTI: NTCG103JF103FT1 TDK Availability: 380.000In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402 | 380.000In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JF103FT1 - | ||||
Mfr: NTCG164BH102JT1 TTI: NTCG164BH102JT1 TDK Availability: 80.000In Stock116.000 On Order Expected NTC Thermistors 0603 1Kohm 5% Thermistor | 80.000In Stock116.000 On Order Expected | NTCG | 4100 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH102JT1 - | ||||
Mfr: NTCG203EH471JT1 TTI: NTCG203EH471JT1 TDK Availability: 2.000In StockNTC Thermistors THERMISTOR, NTC 470 OHM, 5%, 0805 | 2.000In Stock | NTCG | 3250 K | 470 Ohms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203EH471JT1 - | ||||
Mfr: NTCG163JF103FTDS TTI: NTCG163JF103FTDS TDK Availability: 0In Stock128.000 On Order Expected NTC Thermistors 0603 10K OHM 1% NTC AEC-Q200 125C | 0In Stock128.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103FTDS - | |||
Mfr: NTCG163JF103FT1 TTI: NTCG163JF103FT1 TDK Availability: 0In Stock332.000 On Order Expected NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603 | 0In Stock332.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103FT1 - | ||||
Mfr: NTCG163JF103FT1S TTI: NTCG163JF103FT1S TDK Availability: 0In Stock144.000 On Order Expected NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603 | 0In Stock144.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103FT1S - | |||
Mfr: NTCG103JF103FT1S TTI: NTCG103JF103FT1S TDK Availability: 0In Stock340.000 On Order Expected NTC Thermistors 0402 10K OHM 1% NTC AEC-Q200 150C | 0In Stock340.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG103JF103FT1S - | |||
Mfr: NTCG164BH332HT1 TTI: NTCG164BH332HT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 3.3K OHM, 3%, 0603 | 0In Stock | NTCG | 4100 K | 3.3 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH332HT1 - | ||||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JX103DT1S - | ||||
Mfr: NTCG164QH105HT1 TTI: NTCG164QH105HT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 1000K OHM, 3%, 0603 | 0In Stock | NTCG | 4750 K | 1 mOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH105HT1 - | ||||
Mfr: NTCG104EF104FTDSX TTI: NTCG104EF104FTDSX TDK Availability: 0In StockNTC Thermistors 0402 100K OHM 1% NTC AEC-Q200 125C | 0In Stock | NTCG | 4250 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104EF104FTDSX - | |||
Mfr: NTCG204AH473JT1 TTI: NTCG204AH473JT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 5%, 0805 | 0In Stock | NTCG | 4000 K | 47 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG204AH473JT1 - | ||||
Mfr: NTCG163EH101HT1 TTI: NTCG163EH101HT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100 OHM, 3%, 0603 | 0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH101HT1 - | ||||
Mfr: NTCG103JF103HT1S TTI: NTCG103JF103HT1S TDK Availability: 0In StockNTC Thermistors 0402 10Kohm 3% AEC-Q200 150C | 0In Stock | NTCG | 3453 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JF103HT1S - | |||
0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104KF104FT1 - | |||||
Mfr: NTCG103JX103DT1 TTI: NTCG103JX103DT1 TDK Availability: 0In Stock180.000 On Order Expected 13-Apr-27 NTC Thermistors 10Kohm 0.5% 0402 | 0In Stock180.000 On Order Expected 13-Apr-27 | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JX103DT1 - | ||||
Mfr: NTCG163JX103DTDS TTI: NTCG163JX103DTDS TDK Availability: 0In StockNTC Thermistors 0603 10K OHM 0.5% NTC AEC-Q200 125C | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JX103DTDS - | |||
0In Stock | NTCG | 4550 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH333JT1 - | |||||
Mfr: NTCG104BF473JT1X TTI: NTCG104BF473JT1X TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 5%, 0402 | 0In Stock | NTCG | 4085 K | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF473JT1X - | |||||
0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH223JT1 - | |||||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | NTCG063JF103FTDS - | ||||
Mfr: NTCG104BH103HT1 TTI: NTCG104BH103HT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 | 0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH103HT1 - | ||||
Mfr: NTCG164QF474HTDS TTI: NTCG164QF474HTDS TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 3% AEC-Q200 125C | 0In Stock | NTCG | 4749 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474HTDS - | |||
Mfr: NTCG104LH104JTDS TTI: NTCG104LH104JTDS TDK Availability: 0In StockNTC Thermistors 0402 100K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4550 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104LH104JTDS - | |||
Mfr: NTCG104LH104HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH104HT1 - |