TDK - Thermistors
2.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57703M0103G040 TTI: B57703M0103G040 TDK Availability: 26.750In Stock34.250 On Order Expected NTC Thermistors 10k 3988 1% | 26.750In Stock34.250 On Order Expected | B57703M | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 103G 40 | ||||
Mfr: B57620C5103J062 TTI: B57620C5103J062 TDK Availability: 126.000In Stock102.000 On Order Expected NTC Thermistors 10K J62 B-3730 NTC Thermistor 0805 | 126.000In Stock102.000 On Order Expected | Standard | 3730 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C5103J62 | ||||
Mfr: NTCG103JF103FT1 TTI: NTCG103JF103FT1 TDK Availability: 340.000In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402 | 340.000In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JF103FT1 - | ||||
Mfr: B57703M0103A019 TTI: B57703M0103A019 TDK Availability: 7.400In Stock18.800 On Order Expected NTC Thermistors 500 mm | 7.400In Stock18.800 On Order Expected | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 500 mm | 8.5 mm | 17.5 mm | Bulk | B57703M103A19 | ||||
Mfr: NTCG163JF103FT1 TTI: NTCG163JF103FT1 TDK Availability: 8.000In Stock300.000 On Order Expected NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603 | 8.000In Stock300.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103FT1 - | ||||
Mfr: B57471V2103J062 TTI: B57471V2103J062 TDK Availability: 24.000In StockNTC Thermistors 0805 10K 5% B-4480 NTC | 24.000In Stock | NTC THERMISTOR ICL, S464 26mm | 4386 K, 4455 K, 4480 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2103J62 | ||||
164.000In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 43 mm | 2.5 mm | 7 mm | AEC-Q200 | Bulk | B57871S103F1 | ||||
Mfr: B57371V2104J060 TTI: B57371V2104J060 TDK Availability: 72.000In Stock68.000 On Order Expected 21-Jan-27 NTC Thermistors 0603 100K 5% B-4480 NTC | 72.000In Stock68.000 On Order Expected 21-Jan-27 | Standard | 4480 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2104J60 | ||||
Mfr: B57221V2103J060 TTI: B57221V2103J060 TDK Availability: 40.000In StockNTC Thermistors 0402 10K 5% B-4000 NTC | 40.000In Stock | NTC THERMISTOR ICL, P13 14.5mm | 4000 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2103J60 | ||||
6.000In Stock | NTC Element, M891, leaded NTC | 3950 K | 4.7 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Reel | B57164K472J | |||||
7.500In Stock | NTC, Leaded NTC element, S891 | 3950 K | 10 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S103H8 | |||||
Mfr: B57332V5103F360 TTI: B57332V5103F360 TDK Availability: 16.000In Stock252.000 On Order Expected NTC Thermistors 0603 10K 1% B-3455 NTC | 16.000In Stock252.000 On Order Expected | Standard | 3455 K | 10 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57330V2103F260 TTI: B57330V2103F260 TDK Availability: 20.000In Stock72.000 On Order Expected NTC Thermistors 0603 10K 1% B-3455 NTC | 20.000In Stock72.000 On Order Expected | Standard | 3455 K | 10 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: B57621C5472J062 TTI: B57621C5472J062 TDK Availability: 130.000In Stock100.000 On Order Expected 01-Jun-27 NTC Thermistors 4K7 J62 B-3520 NTC Thermistor 1206 | 130.000In Stock100.000 On Order Expected 01-Jun-27 | Standard | 3520 K | 4.7 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Bulk | B57621C5472J62 | ||||
12.000In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S103F140 | ||||
Mfr: B57452V5104J062 TTI: B57452V5104J062 TDK Availability: 126.000In StockNTC Thermistors 0805 100K 5% B-4480 NTC | 126.000In Stock | Automotive | 4480 K | 100 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57452V5104J62 | |||
Mfr: B57371V2474J060 TTI: B57371V2474J060 TDK Availability: 32.000In Stock28.000 On Order Expected 19-Mar-27 NTC Thermistors 0603 470K 5% B-4480 NTC | 32.000In Stock28.000 On Order Expected 19-Mar-27 | Standard | 4480 K | 470 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2474J60 | ||||
Mfr: B57703M0103A018 TTI: B57703M0103A018 TDK Availability: 7.200In Stock3.800 On Order Expected 24-Mar-27 NTC Thermistors 10K OHM 2% NTC | 7.200In Stock3.800 On Order Expected 24-Mar-27 | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 200 mm | 8.5 mm | 17.5 mm | Reel | B57703M103A18 | ||||
Mfr: B57321V2473J060 TTI: B57321V2473J060 TDK Availability: 12.000In StockNTC Thermistors 0603 47K 5% B-4000 NTC | 12.000In Stock | Standard | 4000 K | 47 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2473J60 | ||||
Mfr: B57621C5102J062 TTI: B57621C5102J062 TDK Availability: 36.000In StockNTC Thermistors 1K J62 B-3450 NTC Thermistor 1206 | 36.000In Stock | Standard | 3450 K | 1 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5102J62 | ||||
Mfr: B57471V2473H062 TTI: B57471V2473H062 TDK Availability: 12.000In StockNTC Thermistors 0805 47K H62 B-4480 NTC Thermistor | 12.000In Stock | Standard | 4386 K, 4455 K, 4480 K | 47 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2473H62 | ||||
6.000In Stock | NTC element, Mini sensor | 3988 K | 5 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S502F40 | ||||
Mfr: B57471V2473J062 TTI: B57471V2473J062 TDK Availability: 24.000In Stock21.000 On Order Expected 27-Nov-26 NTC Thermistors 0805 47K 5% B-4480 NTC | 24.000In Stock21.000 On Order Expected 27-Nov-26 | Standard | 4386 K, 4455 K, 4480 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2473J62 | ||||
Mfr: B57421V2102H062 TTI: B57421V2102H062 TDK Availability: 9.000In StockNTC Thermistors 0805 1K H62 B-4000 NTC Thermistor | 9.000In Stock | Standard | 4000 K | 1 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102H62 | ||||
1.000In Stock | NTC Element, M891, leaded NTC | 3900 K | 2.2 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Reel | B57164K222K |