B57560 - TDK - Thermistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B57560 | ||||||||||||||||||
Not Available Online | B57560 | 3420 kOhms | 2 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | ||||||||||
Not Available Online | B57560 | 4006 K | 50 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | ||||||||
Not Available Online | B57560 | ||||||||||||||||||
Not Available Online | B57560 | ||||||||||||||||||
Not Available Online | B57560 | 3560 kOhms | 2.056 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | ||||||||||
Not Available Online | B57560 | ||||||||||||||||||
Not Available Online | B57560 | 3497 K | 5 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | ||||||||
Not Available Online | B57560 | 4006 kOhms | 20 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm |