TE Connectivity - Circular Metric Connectors
2.389 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4140012081-000 TTI: T4140012081-000 TE Connectivity Availability: 2.108In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Male | 2.108In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4112001051-000 TTI: T4112001051-000 TE Connectivity Availability: 229In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG7,GOLD | 229In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4171310005-001 TTI: T4171310005-001 TE Connectivity Availability: 10In StockCircular Metric Connectors M12,FRONT MOUNTING FEMALE,5P,0.2M WIRE | 10In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 60 VAC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: T4041017031-000 TTI: T4041017031-000 TE Connectivity Availability: 800In StockCircular Metric Connectors M8 FMLE PNL REAR 3POS STR PCB | 800In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Bulk | |||
Mfr: T4010008031-000 TTI: T4010008031-000 TE Connectivity Availability: 179In StockCircular Metric Connectors M8,SCREW, FEMALE,S, UNSHIELD,3P,GOLD | 179In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M8 | Bulk | ||
Mfr: T4131012041-000 TTI: T4131012041-000 TE Connectivity Availability: 572In StockCircular Metric Connectors M12,REAR MNT, FEMALE A,4P,SOLDER WIRE | 572In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4145515041-001 TTI: T4145515041-001 TE Connectivity Availability: 80In StockCircular Metric Connectors M12 R/A F PNLREAR STAMPED PIN DCODE 4P | 80In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Right Angle | Tray | |||
Mfr: T4110501041-000 TTI: T4110501041-000 TE Connectivity Availability: 1.288In Stock2.500 On Order Expected 15-Feb-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,4P,PG7,GOLD | 1.288In Stock2.500 On Order Expected 15-Feb-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4113002081-000 TTI: T4113002081-000 TE Connectivity Availability: 100In Stock900 On Order Expected 07-Dec-26 Circular Metric Connectors M12,MALE,RA,A CODE, 8P,PG9,GOLD | 100In Stock900 On Order Expected 07-Dec-26 | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4011008041-000 TTI: T4011008041-000 TE Connectivity Availability: 4.222In StockCircular Metric Connectors M8,SCREW, MALE,S UNSHIELD,4P,GOLD | 4.222In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M8 | Bulk | ||
Mfr: T4111411051-000 TTI: T4111411051-000 TE Connectivity Availability: 100In StockCircular Metric Connectors M12 M 5P GOLD B_CODE S SHIELDED PG7 | 100In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4132012081-000 TTI: T4132012081-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold Wire 8P Frnt MNT Male | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4145035051-001 TTI: T4145035051-001 TE Connectivity Availability: 850In StockCircular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 5P SHLD | 850In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Right Angle | Tray | |||
Mfr: T4112012081-000 TTI: T4112012081-000 TE Connectivity Availability: 8In StockCircular Metric Connectors M12 F 8P GOLD A_CODE RA SHIELDED PG9 | 8In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4110402051-000 TTI: T4110402051-000 TE Connectivity Availability: 600In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG9,GOLD | 600In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4141512041-000 TTI: T4141512041-000 TE Connectivity Availability: 944In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P | 944In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4140512041-000 TTI: T4140512041-000 TE Connectivity Availability: 92In StockCircular Metric Connectors M12 REAR MOUNTING MALE D CODE 4P | 92In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Bulk | |||
1.800In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | ||||
Mfr: T4133012051-000 TTI: T4133012051-000 TE Connectivity Availability: 1.300In StockCircular Metric Connectors M12,FRONT MOUNT,FEM A,5P,SOLDER WIRE | 1.300In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Straight | Bulk | |||
Mfr: T4132012041-000 TTI: T4132012041-000 TE Connectivity Availability: 1.215In Stock200 On Order Expected 22-Feb-27 Circular Metric Connectors M12,FRONT MOUNT,MALE A,4P,SOLDER WIRE | 1.215In Stock200 On Order Expected 22-Feb-27 | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | Bulk | |||
Mfr: T4171310004-001 TTI: T4171310004-001 TE Connectivity Availability: 676In StockCircular Metric Connectors M12,FRONT MOUNTING FEM,A,4P,0.2M WIRE | 676In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: T4033014041-000 TTI: T4033014041-000 TE Connectivity Availability: 100In StockCircular Metric Connectors M8 FMLE PNL FRONT 4POS STR | 100In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Bulk | |||
Mfr: T4110512041-000 TTI: T4110512041-000 TE Connectivity Availability: 988In StockCircular Metric Connectors M12 F 4P GOLD D_CODE S SHIELDED PG9 | 988In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4113002051-000 TTI: T4113002051-000 TE Connectivity Availability: 1.200In StockCircular Metric Connectors M12,MALE,RA,A CODE, 5P,PG9,GOLD | 1.200In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: 1-2315714-1 TTI: 1-2315714-1 TE Connectivity Availability: 845In StockCircular Metric Connectors M12 X-CODE M-8 CON CAT7 RADOX 8.1MM H&S | 845In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 48 VAC, 48 VDC | Connectors | Straight | Box |