TE Connectivity - Circular Metric Connectors
2.390 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AKUA384NN0042035K000 TTI: AKUA384NN0042035K000 TE Connectivity Availability: 24In StockCircular Metric Connectors 627 EXTENSION 26-PIN | 24In Stock | Circular Metric Connectors | Kit | ||||||||||||
Mfr: AEGA110NN00000203000 TTI: AEGA110NN00000203000 TE Connectivity Availability: 240In Stock400 On Order Expected 09-Nov-26 Circular Metric Connectors 623 RECEPTACLE SPEEDTEC-READY | 240In Stock400 On Order Expected 09-Nov-26 | Circular Metric Connectors | Kit | ||||||||||||
Mfr: 60.013.11 TTI: 60-0013-011-P00 TE Connectivity Availability: 1.900In StockCircular Metric Connectors CONTACT SOCKET 1 MM | 1.900In Stock | Circular Metric Connectors | Bulk | ||||||||||||
Mfr: AEDC110NN00001215000 TTI: AGC110N00001215000 TE Connectivity Availability: 40In StockCircular Metric Connectors 623 RECEPTACLE ANGLED ROTATABL | 40In Stock | Circular Metric Connectors | Kit | ||||||||||||
Mfr: 61.011.11 TTI: 61-0011-011-P00 TE Connectivity Availability: 5.000In StockCircular Metric Connectors CONTACT PIN 2 MM | 5.000In Stock | Circular Metric Connectors | Bulk | ||||||||||||
Mfr: AEGA000NN00000201000 TTI: AEGA000NN00000201000 TE Connectivity Availability: 200In StockCircular Metric Connectors 623 RECEPTACLE, SPEEDTEC-READY | 200In Stock | Circular Metric Connectors | Bulk | ||||||||||||
Mfr: 61.252.13 TTI: 61-0252-013-P00 TE Connectivity Availability: 5.000In StockCircular Metric Connectors CONTACT PIN 0.6 MM | 5.000In Stock | Circular Metric Connectors | Bulk | ||||||||||||
Mfr: ADFA013NN00000101000 TTI: ADFA013NN00000101000 TE Connectivity Availability: 40In StockCircular Metric Connectors 623 BULKHEAD CONNECTOR SPEEDTE | 40In Stock | Circular Metric Connectors | Kit | ||||||||||||
Mfr: AEDC139NN00001215000 TTI: AGC139N00001215000 TE Connectivity Availability: 200In StockCircular Metric Connectors 623 RECEPTACLE ANGLED ROTATABL | 200In Stock | Circular Metric Connectors | Kit | ||||||||||||
Mfr: CEDE271NN00000020000 TTI: CGE271N00000020000 TE Connectivity Availability: 200In StockCircular Metric Connectors 940 REC ANGLED ROTATABLE SPEED | 200In Stock | Circular Metric Connectors | Kit | ||||||||||||
Mfr: 61.008.11 TTI: 61-0008-011-P00 TE Connectivity Availability: 700In StockCircular Metric Connectors CONTACT PIN 2 MM | 700In Stock | Circular Metric Connectors | Crimp | 20 A | Contacts | Contact | Bulk | ||||||||
Mfr: 61.107.11 TTI: 61-0107-011-P00 TE Connectivity Availability: 4.000In StockCircular Metric Connectors CONTACT PIN 2 MM | 4.000In Stock | Circular Metric Connectors | Bulk | ||||||||||||
Mfr: 61.194.11 TTI: 61-0194-011-P00 TE Connectivity Availability: 1.400In StockCircular Metric Connectors CONTACT PIN 2 MM | 1.400In Stock | Circular Metric Connectors | Bulk | ||||||||||||
Mfr: 61.197.11 TTI: 61-0197-011-P00 TE Connectivity Availability: 1.000In StockCircular Metric Connectors CONTACT PIN 2 MM | 1.000In Stock | Circular Metric Connectors | Bulk | ||||||||||||
Mfr: 61.072.11 TTI: 61-0072-011-P00 TE Connectivity Availability: 7.800In StockCircular Metric Connectors CONTACT PIN 1,5 MM | 7.800In Stock | Circular Metric Connectors | Bulk | ||||||||||||
Mfr: AEDC113NN00001215000 TTI: AGC113N00001215000 TE Connectivity Availability: 120In StockCircular Metric Connectors 623 RECEPTACLE ANGLED ROTATABL | 120In Stock | Circular Metric Connectors | Kit | ||||||||||||
Mfr: ASTA001NN00480650000 TTI: ASA001N00480650000 TE Connectivity Availability: 200In StockCircular Metric Connectors 623 PLUG | 200In Stock | Circular Metric Connectors | Kit | ||||||||||||
Mfr: T4113002081-000 TTI: T4113002081-000 TE Connectivity Availability: 0In Stock1.000 On Order Expected 05-Jan-27 Circular Metric Connectors M12,MALE,RA,A CODE, 8P,PG9,GOLD | 0In Stock1.000 On Order Expected 05-Jan-27 | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4141012121-000 TTI: T4141012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Rear MNT Female | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4110001081-000 TTI: T4110001081-000 TE Connectivity Circular Metric Connectors M12 FML 8P CODE A STRAIGHT PG7 GOLD | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4110511041-000 TTI: T4110511041-000 TE Connectivity Availability: 0In Stock400 On Order Expected 07-Apr-27 Circular Metric Connectors M12 F 4P GOLD D_CODE S SHIELDED PG7 | 0In Stock400 On Order Expected 07-Apr-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4111011051-000 TTI: T4111011051-000 TE Connectivity Circular Metric Connectors M12 M 5P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4110011021 TTI: T4110011021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 2P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Box | ||
Mfr: T4111011021-000 TTI: T4111011021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 M 2P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4140012121-000 TTI: T4140012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Rear MNT Male | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk |