M12 - TE Connectivity - Circular Metric Connectors
288 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4140012081-000 TTI: T4140012081-000 TE Connectivity Availability: 2.108In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Male | 2.108In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4140012041-000 TTI: T4140012041-000 TE Connectivity Availability: 8.256In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,4P | 8.256In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4130012041-000 TTI: T4130012041-000 TE Connectivity Availability: 1.047In StockCircular Metric Connectors M12,REAR MOUNT, MALE A,4P,SOLDER WIRE | 1.047In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4140012051-000 TTI: T4140012051-000 TE Connectivity Availability: 3.117In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,5P | 3.117In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4141012051-000 TTI: T4141012051-000 TE Connectivity Availability: 34.349In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P | 34.349In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4131012041-000 TTI: T4131012041-000 TE Connectivity Availability: 572In StockCircular Metric Connectors M12,REAR MNT, FEMALE A,4P,SOLDER WIRE | 572In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
1.800In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | ||||
Mfr: T4132012081-000 TTI: T4132012081-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold Wire 8P Frnt MNT Male | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4141512041-000 TTI: T4141512041-000 TE Connectivity Availability: 944In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P | 944In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
50In Stock | Circular Metric Connectors | M12 | Accessories | Protective Cap | M12 | Bulk | |||||||||
200In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | M12 | Tray | |||||||||
Mfr: T4141012121-000 TTI: T4141012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Rear MNT Female | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4130012081-000 TTI: T4130012081-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold Wire 8P Rear MNT Male | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4110001081-000 TTI: T4110001081-000 TE Connectivity Circular Metric Connectors M12 FML 8P CODE A STRAIGHT PG7 GOLD | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4140012121-000 TTI: T4140012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Rear MNT Male | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4131012031-000 TTI: T4131012031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,FEM A,3P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | M12 | Bulk | ||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | ||||
Mfr: T4131512041-000 TTI: T4131512041-000 TE Connectivity Circular Metric Connectors M12,REAR MNT, FEMALE D,4P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4171320008-001 TTI: T4171320008-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Female | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4141012081-000 TTI: T4141012081-000 TE Connectivity Availability: 0In Stock449 On Order Expected 22-Feb-27 Circular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Female | 0In Stock449 On Order Expected 22-Feb-27 | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4110011081-000 TTI: T4110011081-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 FML 8P CODE A SHIELDED PG7 GOLD | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4130012051-000 TTI: T4130012051-000 TE Connectivity Circular Metric Connectors M12,REAR MOUNT, MALE A,5P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: T4141012041-000 TTI: T4141012041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,4P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||
Mfr: 5-2271143-2 TTI: 5-2271143-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 FML PNL A CODE 8P PCB TYPE (AU) | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 60 V | IP68 | M12 | Kit | ||||
Mfr: T4171130012-001 TTI: T4171130012-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code 0.2m Wire 12P Rear MNT Female | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk |