TE Connectivity - Standard Circular Contacts
899 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Gender | Current Rating | Contact Size | Contact Material | Wire Gauge | Termination Style | Contact Plating | Contact Type | Product | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12.400In Stock49.800 On Order Expected | Socket (Female) | 13 A | 16 | Brass | 18 AWG to 15 AWG | Crimp | Tin | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
3.400In Stock38.400 On Order Expected | Pin (Male) | 13 A | 16 | Brass | 18 AWG to 16 AWG | Crimp | Tin | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
24.000In Stock168.000 On Order Expected | Socket (Female) | 13 A | 16 | Brass | 24 AWG to 20 AWG | Crimp | Tin | Stamped and Formed | Contacts | Multimate Type III+ | Reel | ||||
32.000In Stock968.000 On Order Expected | Socket (Female) | 13 A | 16 | Brass | 18 AWG to 16 AWG | Crimp | Tin | Stamped and Formed | Contacts | Multimate Type III+ | Reel | ||||
70.000In Stock120.000 On Order Expected | Pin (Male) | 13 A | 16 | Brass | 18 AWG to 16 AWG | Crimp | Tin | Stamped and Formed | Contacts | Multimate Type III+ | Reel | ||||
7.456In Stock51.100 On Order Expected | Socket (Female) | 13 A | 16 | Brass | 18 AWG to 14 AWG | Crimp | Gold | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
27.400In Stock | Socket (Female) | 13 A | 16 | Brass | 24 AWG to 20 AWG | Crimp | Tin | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
46.100In Stock | Socket (Female) | 13 A | 16 | Brass | 24 AWG to 20 AWG | Crimp | Gold | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
4.800In Stock40.000 On Order Expected 19-Apr-27 | Socket (Female) | 13 A | 16 | Brass | 24 AWG to 20 AWG | Crimp | Tin | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
128.000In Stock368.000 On Order Expected | Socket (Female) | 13 A | 16 | Brass | 18 AWG to 14 AWG | Crimp | Tin | Stamped and Formed | Contacts | Multimate Type III+ | Reel | ||||
6.400In Stock | Pin (Male) | 13 A | 16 | Brass | 18 AWG to 16 AWG | Crimp | Tin | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
13.800In Stock | Pin (Male) | 13 A | 16 | Brass | 24 AWG to 20 AWG | Crimp | Gold | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
27.200In Stock | Pin (Male) | 13 A | 16 | Brass | 18 AWG to 16 AWG | Crimp | Gold | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
600In Stock | Socket (Female) | 13 A | 16 | Brass | 18 AWG to 16 AWG | Crimp | Tin | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
21.200In Stock | Pin (Male) | 13 A | 16 | Brass | 24 AWG to 20 AWG | Crimp | Tin | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
41.400In Stock | Pin (Male) | 13 A | 16 | Brass | 24 AWG to 20 AWG | Crimp | Gold | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
52.800In Stock25.600 On Order Expected 04-Oct-27 | Socket (Female) | 13 A | 16 | Brass | 24 AWG to 20 AWG | Crimp | Gold | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
25.200In Stock51.200 On Order Expected | Socket (Female) | 13 A | 16 | Brass | 18 AWG to 15 AWG | Crimp | Gold | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
75.000In Stock | Pin (Male) | 13 A | 16 | Brass | 18 AWG to 16 AWG | Crimp | Gold | Stamped and Formed | Contacts | Multimate Type III+ | Reel | ||||
30.000In Stock85.000 On Order Expected | Socket (Female) | 13 A | 16 | Brass | 24 AWG to 20 AWG | Crimp | Gold | Stamped and Formed | Contacts | Multimate Type III+ | Reel | ||||
Mfr: 1-163084-0 TTI: 1-163084-0 TE Connectivity Availability: 30.000In StockStandard Circular Contacts SOCKET 18-16AWG GOLD CRIMP | 30.000In Stock | Socket (Female) | 13 A | 16 | Brass | 18 AWG to 16 AWG | Crimp | Gold | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | |||
42.000In Stock60.000 On Order Expected | Pin (Male) | 13 A | 16 | Brass | 24 AWG to 20 AWG | Crimp | Tin | Stamped and Formed | Contacts | Multimate Type III+ | Bulk | ||||
Mfr: 1-163087-1 TTI: 1-163087-1 TE Connectivity Availability: 15.000In Stock60.000 On Order Expected Standard Circular Contacts SOCKET .062 24-20AWG | 15.000In Stock60.000 On Order Expected | Socket (Female) | 13 A | 16 | Brass | 24 AWG to 20 AWG | Crimp | Gold | Stamped and Formed | Contacts | Multimate Type III+ | Reel | |||
229.807In Stock560.000 On Order Expected | Socket (Female) | 13 A | Brass | Crimp | Gold | Contacts | Multimate Type II | Bulk | |||||||
24.000In Stock16.000 On Order Expected | Pin (Male) | 13 A | 16 | Brass | 24 AWG to 20 AWG | Crimp | Gold | Stamped and Formed | Contacts | Multimate Type III+ | Reel |