Cloudsplitter - TE Connectivity - Modular Connectors / Ethernet Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Connectors | Modular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | PCB Mount | Right Angle | SMD/SMT | 1.5 A | 150 VAC, 50 VDC | - 40 C | + 85 C | Black | Green, Orange / Yellow | Tab Up | Cloudsplitter | Reel | ||||
Not Available Online | Connectors | Hybrid | Plug (Male) | RJ45 | 8P8C | Unshielded | Cat 5e | Cable Mount | Straight | Crimp | 5 A | 150 VAC, 50 VDC | - 40 C | + 85 C | Clear | User Selectable | Cloudsplitter | Bulk |