TE Connectivity - Pin & Socket Connectors
731 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24.500In Stock31.500 On Order Expected | Plug Housings | 8 Position | 2 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Box | MATE-N-LOK | |||||||||
10.950In Stock13.200 On Order Expected 21-Jul-27 | Plug Housings | 10 Position | 2 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
6.600In Stock39.200 On Order Expected | Receptacle Housings | 8 Position | 2 Row | Pin (Male) | 4.14 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
56.900In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
2.726In Stock6.674 On Order Expected | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
19.000In Stock100.000 On Order Expected | Receptacle Housings | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
31.500In Stock324.000 On Order Expected | Contacts | Pin (Male) | Crimp | Brass | Pre-Tin | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
31.500In Stock324.000 On Order Expected | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
5.500In Stock13.000 On Order Expected 27-Jan-27 | Plug Housings | 8 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
35.200In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 1-640522-0 TTI: 1-640522-0 TE Connectivity Availability: 6.100In Stock75.200 On Order Expected Pin & Socket Connectors 12CKT MATRIX PLUG | 6.100In Stock75.200 On Order Expected | Wire Housings | 12 Position | 3 Row | Pin (Male) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Bulk | Miniature Rectangular | ||||||||||
Mfr: 3-794630-8 TTI: 3-794630-8 TE Connectivity Availability: 3.744In Stock24.336 On Order Expected Pin & Socket Connectors HDR VERT 8 POS TIN DUAL | 3.744In Stock24.336 On Order Expected | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
0In Stock27.000 On Order Expected | Receptacle Housings | 8 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | Universal MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
10.400In Stock10.000 On Order Expected 17-Feb-27 | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
64.400In Stock | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
6.600In Stock27.200 On Order Expected | Headers | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
10.000In Stock12.000 On Order Expected | Plug Housings | 8 Position | 2 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
41.220In Stock65.000 On Order Expected | Plug Housings | 1 Position | Pin (Male) | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
12.200In Stock15.000 On Order Expected 31-Mar-27 | Headers | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
14.300In Stock76.000 On Order Expected | Headers | 6 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
58In Stock5.600 On Order Expected | Plug Housings | 20 Position | 2 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
156In Stock15.210 On Order Expected | Headers | 15 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
3.100In Stock24.000 On Order Expected | Receptacle Housings | 1 Position | Pin (Male) | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
53.900In Stock | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
70.500In Stock40.000 On Order Expected 04-Nov-27 | Wire Housings | 2 Position | 2 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | VAL-U-LOK | Bulk | VAL-U-LOK |