TE Connectivity - Power to the Board
2.154 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4-1473562-4 TTI: 4-1473562-4 TE Connectivity Availability: 3.875In StockPower to the Board RITS CONN PLUG ASSY DX 4P GREEN | 3.875In Stock | Power to the Board | Pin (Male) | 3 A | 32 V | 4 Position | Cable Mount / Free Hanging | Crimp | 2 mm | RITS | Tube | ||||||
Mfr: 1-6450869-4 TTI: 1-6450869-4 TE Connectivity Availability: 1.584In Stock2.640 On Order Expected 15-Feb-27 Power to the Board V/R 2ACP+1LP+32S +3HDP+1LP+1P | 1.584In Stock2.640 On Order Expected 15-Feb-27 | Power to the Board | Socket (Female) | 42 A | 60 V, 300 V | 8 Power, 32 Signal | Through Hole | Press Fit | 7.62 mm, 5.08 mm, 2.54 mm | MULTI-BEAM XLE | Tray | VITA 62 | |||||
6.840In Stock | Power to the Board | Pin (Male) | 7 A | 50 V | 5 Position | Through Hole | Solder | 5 mm | Tray | ||||||||
14.600In Stock | Power to the Board | Socket (Female) | 31 A | 600 V | Crimp | Louvertac | Bulk | ELCON | |||||||||
3.120In Stock5.760 On Order Expected | Power to the Board | Socket (Female) | 3 A | 32 V | 16 Position | Through Hole | Solder Pin | 6.5 mm | RITS | Tray | |||||||
899In Stock | Power to the Board | Socket (Female) | 16 A | 250 V | 6 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
1.221In Stock | Power to the Board | Pin (Male) | 50 A | 60 V | 8 Power, 32 Signal | Through Hole | Press Fit | 5.08 mm | MULTI-BEAM XLE | Tray | VITA 62 | ||||||
1.200In Stock | Power to the Board | 55 A | 600 V | 1 Power | Cable Mount / Free Hanging | Crimp | AMPINNERGY | Bulk | |||||||||
1.800In Stock19.200 On Order Expected | Power to the Board | Pin (Male) | 31 A | 600 V | Crimp | Louvertac | Bulk | ELCON | |||||||||
1.470In Stock | Power to the Board | Socket (Female) | 3 A | 32 V | 3 Position | Through Hole | Solder Pin | 2 mm | RITS | Tube | |||||||
Mfr: 5-2232266-3 TTI: 5-2232266-3 TE Connectivity Availability: 1.800In StockPower to the Board 2x3 plug dgr housing Key A | 1.800In Stock | Power to the Board | 600 V | 6 Position | Cable Mount / Free Hanging | 6 mm | + 105 C | Wire Housings | Power Triple Lock | Bulk | |||||||
Mfr: 1-6450869-0 TTI: 1-6450869-0 TE Connectivity Availability: 330In StockPower to the Board VERT RCPT ASSY LP CONTACT W/O GD | 330In Stock | Power to the Board | Socket (Female) | 42 A | 60 V, 300 V | 10 Power, 36 Signal | Through Hole | Press Fit | 7.62 mm, 2.54 mm | MULTI-BEAM XLE | Tray | VITA 62 | |||||
Mfr: 2-1746741-4 TTI: 2-1746741-4 TE Connectivity Availability: 5.730In StockPower to the Board SOCKET ASSY 4P BLU RITS | 5.730In Stock | Power to the Board | Socket (Female) | 3 A | 32 V | 4 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 75 C | RITS | Tube | |||||
729In Stock | Power to the Board | Socket (Female) | 10 A | 250 VAC, 48 VDC | 7 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
456In Stock | Power to the Board | Pin (Male) | 16 A | 250 V | 4 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
2.400In Stock | Power to the Board | Pin (Male) | 6 A | 250 V | 6 Signal | Through Hole | Solder Pin | 4.2 mm | (MR) Miniature Rectangular | Bulk | Miniature Rectangular | ||||||
1.000In Stock | Power to the Board | Without Socket Contacts | 300 VAC | 1 Position | Cable Mount / Free Hanging | Crimp | Bulk | ||||||||||
3.000In Stock15.000 On Order Expected 22-Mar-27 | Power to the Board | Pin (Male) | 9 A | 600 V | 3 Position | Through Hole | Solder Pin | 4.2 mm | + 105 C | Headers | Bulk | VAL-U-LOK | |||||
15.000In Stock | Power to the Board | Bulk | |||||||||||||||
800In Stock | Power to the Board | Socket (Female) | 7.5 A | 600 V | 3 Position | Mounting Flange | Solder Pin | 5 mm | + 130 C | Metrimate | Tray | Metrimate | |||||
Mfr: 2-2394061-3 TTI: 2-2394061-3 TE Connectivity Availability: 24In StockPower to the Board 2POS,HVP1000,ASSY,180DEG,COD | 24In Stock | Power to the Board | Bulk | ||||||||||||||
Mfr: 1-1241324-1 TTI: 1-1241324-1 TE Connectivity Availability: 75.000In StockPower to the Board 3POS MQS REC COD A | 75.000In Stock | Power to the Board | MQS | Tray | |||||||||||||
Mfr: 5-2232265-3 TTI: 5-2232265-3 TE Connectivity Availability: 0In Stock66.200 On Order Expected Power to the Board 1x3 plug housing dgr Key A | 0In Stock66.200 On Order Expected | Power to the Board | 600 V | 3 Position | Cable Mount / Free Hanging | 6 mm | + 105 C | Wire Housings | Power Triple Lock | Bulk | |||||||
0In Stock3.267 On Order Expected 21-Dec-26 | Power to the Board | Pin (Male) | 8.8 A | 50 V | 5 Position | Through Hole | Solder | 5 mm | Tray | ||||||||
0In Stock | Power to the Board | Reel | ELCON |