TE Connectivity - General Purpose Relays
4.229 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18.440In Stock50.000 On Order Expected 14-Apr-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 1-1393225-9 | ||||||
3.380In Stock50.000 On Order Expected 19-Jul-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 4-1393224-6 | ||||||
Mfr: PE014024 TTI: 1-1393219-0 TE Connectivity Availability: 40.800In StockGeneral Purpose Relays PE014024 | 40.800In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.725 kOhms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Tube | PE014024 | ||||||
9.960In Stock75.000 On Order Expected | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 1-1393225-7 | ||||||
62.475In Stock50.000 On Order Expected 27-Oct-27 | Miniature | 12 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 720 Ohms | Silver Nickel (AgNi) | RE MINI | 20 mm | 10 mm | 10.6 mm | Tube | 2-1416010-6 | |||||||
Mfr: V23061B1005A301 TTI: V23061B1005A301 TE Connectivity Availability: 5.880In StockGeneral Purpose Relays Relay SPDT 8A 12VDC 652Ohm Through Hole | 5.880In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 652 Ohms | Silver Tin Oxide (AgSnO) | V23061 | 30 mm | 10 mm | Tube | 9-1393222-1 | ||||||
Mfr: V23061A1007A302 TTI: V23061A1007A302 TE Connectivity Availability: 13.040In StockGeneral Purpose Relays SPST-NO 1 N/O 24VDC | 13.040In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 2.27 kOhms | Silver Tin Oxide (AgSnO) | V23061 | 28.6 mm | 10 mm | 15 mm | Tube | 3-1393222-9 | |||||
Mfr: V23092-A1012-A201 TTI: V23092-A1012-A201 TE Connectivity Availability: 14.760In StockGeneral Purpose Relays POWER RELAY SPDT 6A 12VDC 1CO | 14.760In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 848 Ohms | Silver Tin Oxide (AgSnO) | SNR | 28 mm | 5 mm | 15 mm | Tube | 1393236-4 | |||||
Mfr: V23061B1007A501 TTI: V23061B1007A501 TE Connectivity Availability: 5.480In StockGeneral Purpose Relays SPST-NO 1 N/O 24vdc | 5.480In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 2.27 kOhms | Silver Tin Oxide (AgSnO) | V23061 | 30 mm | 10 mm | 15 mm | Tube | 2-1393223-5 | |||||
4.220In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 5-1393224-8 | ||||||
24.480In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 2-1393225-3 | ||||||
156.760In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 2-1393225-6 | ||||||
3.260In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 5-1393224-5 | ||||||
Mfr: PCN-124D3MHZ TTI: PCN-124D3MHZ TE Connectivity Availability: 7.475In Stock18.000 On Order Expected General Purpose Relays 24VDC SPST-NO 3A | 7.475In Stock18.000 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 3 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 4.8 kOhms | Silver Nickel (AgNi) | PCN | 20.06 mm | 5 mm | 12.5 mm | Tube | 3-1461491-6 | |||||
Mfr: V23061B1002A301 TTI: 7-1393222-2 TE Connectivity Availability: 22.400In StockGeneral Purpose Relays V23061B1002A301 MINISTARKSTROM | 22.400In Stock | Power Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 118 Ohms | Silver Tin Oxide (AgSnO) | V23061 | 30 mm | 10 mm | 15.01 mm | Tube | V23061B1002A301 | |||||
1.680In Stock | Miniature | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | RYA31012 | |||||||
Mfr: RYA31024 TTI: 1-1393224-2 TE Connectivity Availability: 460In StockGeneral Purpose Relays RYA31024 | 460In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | RYA31024 | |||||
Mfr: V23092A1005A201 TTI: V23092A1005A201 TE Connectivity Availability: 8.960In StockGeneral Purpose Relays RELAY PWR SPDT | 8.960In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 147 Ohms | Silver Tin Oxide (AgSnO) | SNR | 28 mm | 5 mm | 15 mm | Tube | 1393236-1 | |||||
9.500In Stock | Power Relays | Standard | 48 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 9.391 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 5-1393224-1 | ||||||
Mfr: RY213024 TTI: 6-1393224-2 TE Connectivity Availability: 4.480In StockGeneral Purpose Relays RY213024 | 4.480In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Tin Oxide (AgSnO) | RYII | 28.5 mm | 10.11 mm | 12.3 mm | Tube | ||||||
Mfr: V23092-A1024-A201 TTI: V23092-A1024-A201 TE Connectivity Availability: 9.180In StockGeneral Purpose Relays RELAY SPDT 6A 24VDC | 9.180In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 3.39 kOhms | Silver Tin Oxide (AgSnO) | SNR | 28 mm | 5 mm | 15 mm | Tube | 2-1393236-1 | |||||
260In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 5-1393224-2 | ||||||
Mfr: V23092-A1005-A301 TTI: V23092-A1005-A301 TE Connectivity Availability: 3.460In StockGeneral Purpose Relays POWER RELAY SPDT 6A 5VDC 1CO | 3.460In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 147 Ohms | Silver Tin Oxide (AgSnO) | SNR | 28 mm | 5 mm | 15 mm | Tube | 1393236-2 | |||||
Mfr: RZH3-1C4-D012 TTI: 2-1415899-5 TE Connectivity Availability: 4.320In StockGeneral Purpose Relays RZH3-1C4-D012 | 4.320In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||||
Mfr: ORWH-SS-124D1F 000 TTI: 2-2071448-0 TE Connectivity Availability: 6.000In StockGeneral Purpose Relays ORWH-SS-124D1F,000 | 6.000In Stock | Reel |