TE Connectivity - Industrial Relays
4.640 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V23092-B1024-A301 TTI: V23092-B1024-A301 TE Connectivity Availability: 0In StockIndustrial Relays POWER RELAY 6A 24V SPDT TH | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Non-Latching | 24 VDC | 3.39 kOhms | 250 VAC | Silver Tin | SNR | 28 mm | 15 mm | 5 mm | Tube | 7-1393236-4 | ||||
0In Stock | Panel Mount | Power Relays | J Form Lead | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Bulk | FCA-125-24 | |||||||||||||||
0In Stock | Chassis Mount | SPST (1 Form X) | 500 A | Non-Latching | 24 VDC | 82 Ohms | 350 mA | 28 VDC | Silver | Bulk | |||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Mfr: T92S7D2X-24-99 TTI: 6-1423008-8 TE Connectivity Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 115 VAC | 4.845 kOhms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 7-1415003-1 | ||||||
0In Stock11 On Order Expected 09-Oct-26 | Through Hole | Vacuum Relays | High Voltage | Solder Pin | 1 Form A (SPST-NO) | 10 A | Solder Pin | 24 VDC | 1.8 kVDC | Bulk | 1618256-3 | ||||||||||||
0In Stock | Panel Mount | Power Relays | Plug Pin | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Bulk | FCA-125-13 | |||||||||||||||
Mfr: M83536/10-023L TTI: 1-1617749-9 TE Connectivity Availability: 0In Stock23 On Order Expected 12-Jan-27 Industrial Relays FCA-210-1023L | 0In Stock23 On Order Expected 12-Jan-27 | 10 A | Solder Pin | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Bulk | FCA-210-1023L | ||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Mfr: FC-325-SY3 TTI: FC-325-SY3 TE Connectivity Availability: 0In StockIndustrial Relays FC-325-SY3 RELAY, 3PST | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 25 A | Solder Hook | Non-Latching | 115 VAC | 160 Ohms | 550 mA | 115 VAC | Silver Cadmium Oxide (AgCdO) | FC-325 | 1.531 in | 1.531 in | 1.68 in | Bulk | 5-1617806-2 | |||
Mfr: FCA-325-CV8 TTI: FCA-325-CV8 TE Connectivity Availability: 0In StockIndustrial Relays MILITARY RELAY FCA-325-CX3 | 0In Stock | Flange Mount | Military / Aerospace Relays | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Non-Latching | 115 VAC | FCA-325 | Bulk | 5-1617753-2 | ||||||||||||
Mfr: T92P7D22-22 TTI: T92P7D22-22 TE Connectivity Availability: 0In StockIndustrial Relays DPST 30A 22VDC PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 22 VDC | 294 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 7-1393211-0 | |||||
Mfr: M83536/16-020L TTI: M83536/16-020L TE Connectivity Availability: 0In Stock50 On Order Expected 05-Apr-27 Industrial Relays M83536/16-020L | 0In Stock50 On Order Expected 05-Apr-27 | Bulk | 1617786-6 | ||||||||||||||||||||
Mfr: M83536/16-021L TTI: M83536/16-021L TE Connectivity Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays FCA-410-1621L | 0In Stock250 On Order Expected 05-Apr-27 | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 26.035 mm | 26.035 mm | 25.654 mm | Bulk | 1-1617754-8 | |||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | SPST (1 Form A) | 30 A | Turret | Non-Latching | 26.5 VDC | 290 Ohms | 91.4 mA | 5 kVDC | Bulk | 4-1618239-9 | |||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 230 VAC, 230 VDC | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-4 | |||||||||
0In Stock | Power Relays | Bulk | 1616131-7 | ||||||||||||||||||||
Mfr: 1-1617788-6 TTI: 1-1617788-6 TE Connectivity Availability: 0In StockIndustrial Relays M83536/9-026L | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Panel Mount | SPST (1 Form A) | 500 A | Screw | 28 VDC | 82 Ohms | Silver | 135 mm | 79 mm | 108 mm | Bulk | ||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 300 A | Screw | 24 VDC | 62 Ohms | 400 mA | Silver | 143 mm | 62 mm | 55.5 mm | Bulk | ||||||||
Mfr: 4-1618240-0 TTI: 4-1618240-0 TE Connectivity Availability: 0In StockIndustrial Relays K43P334=RELAY, VAC SPST LATCHI | 0In Stock | Panel Mount | Wire Leads | 1 Form P (SPST) | 24 A | Wire Leads | 26.5 VDC | 10 kVDC | Bulk | ||||||||||||||
Mfr: M83536/16-017M TTI: 1-1617754-3 TE Connectivity Availability: 0In StockIndustrial Relays FCA-410-1617M | 0In Stock | Through Hole | DPDT (2 Form C) | 10 A | Solder Pin | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Bulk | FCA-410-1617M | |||||||||||
Mfr: M83536/10-019L TTI: 3-1617784-8 TE Connectivity Availability: 0In StockIndustrial Relays FCA-210-1019L | 0In Stock | Through Hole | Power Relays | DPDT (2 Form C) | 10 A | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC | Silver Cadmium | Bulk | FCA-210-1019L |